Rotary Potentiometers:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,880 $ 10+ 5,880 $ 25+ 5,880 $ 50+ 5,470 $ 100+ 5,470 $ | Min : 1 / Mult : 1 | 10kohm | 1Turns | Linear | 750mW | ± 20% | PC - Slimline Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 19mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 32.67mm | 22.2mm | 22.2mm | 1°C | 125°C | |||||
BOURNS | Each | 1+ 10,940 $ 10+ 10,190 $ 25+ 8,570 $ 50+ 8,550 $ 100+ 7,610 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | 1Turns | Linear | 750mW | ± 20% | PC - Slimline Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 19.05mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 32.67mm | 22.2mm | 22.2mm | 1°C | 125°C | ||||
Each | 1+ 8,230 $ 10+ 6,330 $ 25+ 5,980 $ 50+ 5,970 $ 100+ 5,970 $ Plus de tarifs | Min : 1 / Mult : 1 | 5kohm | 1Turns | Linear | 750mW | ± 20% | PC - Slimline Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 19.05mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 32.67mm | 22.2mm | 22.2mm | 1°C | 125°C | |||||
Each | 100+ 6,270 $ 500+ 5,700 $ 1000+ 5,040 $ 2500+ 4,690 $ | Min : 270 / Mult : 45 | 10kohm | 1Turns | Linear | 750mW | ± 20% | PC - Slimline Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 19mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 32.67mm | 22.2mm | 22.2mm | 1°C | 125°C | |||||
Each | 250+ 5,930 $ 500+ 5,830 $ | Min : 270 / Mult : 45 | 10kohm | 1Turns | Linear | 750mW | ± 20% | PC - Slimline Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 19mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 32.67mm | 22.2mm | 22.2mm | 1°C | 125°C | |||||
Each | 100+ 7,380 $ 500+ 6,770 $ 1000+ 6,050 $ 2500+ 5,660 $ | Min : 270 / Mult : 45 | 1kohm | 1Turns | Linear | 750mW | ± 20% | PC - Slimline Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 19.05mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 32.67mm | 22.2mm | 22.2mm | 1°C | 125°C | |||||
Each | 250+ 6,630 $ 500+ 6,510 $ | Min : 270 / Mult : 45 | 50kohm | 1Turns | Linear | 750mW | ± 20% | PC - Slimline Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 19mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 32.67mm | 22.2mm | 22.2mm | 1°C | 125°C | |||||
Each | 100+ 6,750 $ | Min : 270 / Mult : 45 | 5kohm | 1Turns | Linear | 750mW | ± 20% | PC - Slimline Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 19mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 32.67mm | 22.2mm | 22.2mm | 1°C | 125°C | |||||
Each | 250+ 6,410 $ 500+ 6,290 $ | Min : 270 / Mult : 45 | 100kohm | 1Turns | Linear | 750mW | ± 20% | PC - Slimline Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 19mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 32.67mm | 22.2mm | 22.2mm | 1°C | 125°C | |||||
Each | 100+ 6,840 $ 500+ 6,270 $ 1000+ 5,610 $ 2500+ 5,240 $ | Min : 270 / Mult : 45 | 10kohm | 1Turns | Linear | 750mW | ± 20% | PC - Slimline Series | Bushing Mount | 6mm | 1 | Screwdriver Slot | 24mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 37.67mm | 22.2mm | 22.2mm | 1°C | 125°C |