Slide Potentiometers:
15 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Product Range
Potentiometer Mounting
Length of Travel
Lever Length
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame | 100kohm | ± 20% | 25mW | Log (Audio) | PSS1 Series | Through Hole | 30mm | 9.5mm | Conductive Plastic | PC Pin | 35mm | 6.5mm | 12.5mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame | 100kohm | ± 20% | 25mW | Linear | PSS1 Series | Through Hole | 20mm | 9.5mm | Conductive Plastic | PC Pin | 35mm | 6.5mm | 12.5mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame | 1kohm | ± 20% | 25mW | Linear | PSS1 Series | Through Hole | 20mm | 9.5mm | Conductive Plastic | PC Pin | 35mm | 6.5mm | 12.5mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame | 2kohm | ± 20% | 25mW | Linear | PSS1 Series | Through Hole | 30mm | 9.5mm | Conductive Plastic | PC Pin | 35mm | 6.5mm | 12.5mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame | 50kohm | ± 20% | 25mW | Log (Audio) | PSS1 Series | Through Hole | 20mm | 9.5mm | Conductive Plastic | PC Pin | 35mm | 6.5mm | 12.5mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame | 1kohm | ± 30% | 25mW | Linear | PSS1 Series | Through Hole | 30mm | 9.5mm | Conductive Plastic | PC Pin | 35mm | 6.5mm | 12.5mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame | 10kohm | ± 20% | 25mW | Linear | PSS1 Series | Through Hole | 20mm | 9.5mm | Conductive Plastic | PC Pin | 35mm | 6.5mm | 12.5mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame | 500kohm | ± 20% | 25mW | Linear | PSS1 Series | Through Hole | 20mm | 9.5mm | Conductive Plastic | PC Pin | 35mm | 6.5mm | 12.5mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame | 5kohm | ± 20% | 25mW | Linear | PSS1 Series | Through Hole | 20mm | 9.5mm | Conductive Plastic | PC Pin | 35mm | 6.5mm | 12.5mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame | 20kohm | ± 20% | 25mW | Log (Audio) | PSS1 Series | Through Hole | 30mm | 9.5mm | Conductive Plastic | PC Pin | 35mm | 6.5mm | 12.5mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame | 10kohm | ± 20% | 25mW | Linear | PSS1 Series | Through Hole | 20mm | 9.5mm | Conductive Plastic | PC Pin | 35mm | 6.5mm | 12.5mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame | 50kohm | ± 20% | 25mW | Log (Audio) | PSS1 Series | Through Hole | 30mm | 9.5mm | Conductive Plastic | PC Pin | 35mm | 6.5mm | 12.5mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame | 100kohm | ± 20% | 25mW | Linear | PSS1 Series | Through Hole | 30mm | 9.5mm | Conductive Plastic | PC Pin | 35mm | 6.5mm | 12.5mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame | 200kohm | ± 20% | 25mW | Linear | PSS1 Series | Through Hole | 20mm | 9.5mm | Conductive Plastic | PC Pin | 35mm | 6.5mm | 12.5mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame | 20kohm | ± 20% | 25mW | Linear | PSS1 Series | Through Hole | 20mm | 9.5mm | Conductive Plastic | PC Pin | 35mm | 6.5mm | 12.5mm | -10°C | 70°C |