500kohm Slide Potentiometers:
8 produit(s) trouvé(s)Trouvez une vaste gamme de 500kohm Slide Potentiometers dans Newark Électronique Canada. Nous stockons une large gamme de Slide Potentiometers, tels que 10kohm, 100kohm, 50kohm & 5kohm Slide Potentiometers provenant des plus grands fabricants mondiaux, notamment : Tt Electronics / Bi Technologies.
Afficher
Acheteur
Ingénieur
Fabricant
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Product Range
Potentiometer Mounting
Length of Travel
Lever Length
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame with LED | 500kohm | ± 20% | 25mW | Log (Audio) | PSS2 Series | Through Hole | 30mm | 9.5mm | Conductive Plastic | PC Pin | 45mm | 7mm | 12.5mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Standard Type | 500kohm | ± 20% | 500mW | Log (Audio) | PSL2 Series | Through Hole | 60mm | 15mm | Conductive Plastic | PC Pin | 87mm | 16mm | 10.2mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame | 500kohm | ± 20% | 25mW | Linear | PSS1 Series | Through Hole | 20mm | 9.5mm | Conductive Plastic | PC Pin | 35mm | 6.5mm | 12.5mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Standard Type | 500kohm | ± 20% | 500mW | Antilog | PSL2 Series | Through Hole | 60mm | 21mm | Conductive Plastic | PC Pin | 87mm | 16mm | 10.2mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Standard Type | 500kohm | ± 20% | 500mW | Linear | PSL2 Series | Through Hole | 45mm | 11.5mm | Conductive Plastic | PC Pin | 72mm | 16mm | 10.2mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame with LED | 500kohm | ± 20% | 25mW | Linear | PSS2 Series | Through Hole | 30mm | 9.5mm | Conductive Plastic | PC Pin | 45mm | 7mm | 12.5mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Slim Type - Open Frame with LED | 500kohm | ± 20% | 25mW | Log (Audio) | PSS2 Series | Through Hole | 20mm | 9.5mm | Conductive Plastic | PC Pin | 35mm | 7mm | 12.5mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Standard Type | 500kohm | ± 20% | 500mW | Log (Audio) | PSL2 Series | Through Hole | 45mm | 21mm | Conductive Plastic | PC Pin | 72mm | 16mm | 10.2mm | -10°C | 70°C |