Trimmer Potentiometers:
96 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,490 $ 10+ 1,980 $ 25+ 1,880 $ 50+ 1,800 $ 100+ 1,700 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | |||||
01F9084 | Each | 1+ 3,650 $ 10+ 2,870 $ 25+ 2,740 $ 50+ 2,630 $ 100+ 2,510 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | AEC-Q200 | ||||
Each | 1+ 2,490 $ 10+ 1,980 $ 25+ 1,910 $ 50+ 1,820 $ 100+ 1,760 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 20kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | |||||
01F9085 | Each | 1+ 3,650 $ 10+ 2,870 $ 25+ 2,770 $ 50+ 2,670 $ 100+ 2,580 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | AEC-Q200 | ||||
Each | 1+ 2,490 $ 10+ 1,980 $ 25+ 1,910 $ 50+ 1,850 $ 100+ 1,780 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 200ohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | |||||
01F9082 | Each | 1+ 1,560 $ 10+ 1,560 $ 25+ 1,560 $ 50+ 1,560 $ 100+ 1,560 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | AEC-Q200 | ||||
Each | 1+ 2,130 $ 10+ 1,670 $ 25+ 1,620 $ 50+ 1,560 $ 100+ 1,510 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | |||||
Each | 1+ 2,550 $ 10+ 2,020 $ 25+ 1,890 $ 50+ 1,760 $ 100+ 1,630 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | |||||
BOURNS | Each | 1+ 3,580 $ 10+ 2,650 $ 25+ 2,630 $ 50+ 2,620 $ 100+ 2,600 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 2kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||
Each | 1+ 5,510 $ 10+ 4,580 $ 25+ 3,880 $ 50+ 3,720 $ 100+ 3,530 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | |||||
Each | 1+ 1,600 $ 10+ 1,460 $ 25+ 1,460 $ 50+ 1,360 $ 100+ 1,350 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 2kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | |||||
Each | 1+ 2,490 $ 10+ 1,980 $ 25+ 1,910 $ 50+ 1,840 $ 100+ 1,770 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | |||||
Each | 1+ 2,490 $ 10+ 1,980 $ 25+ 1,870 $ 50+ 1,770 $ 100+ 1,660 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 50kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | |||||
Each | 1+ 1,600 $ 10+ 1,460 $ 25+ 1,460 $ 50+ 1,350 $ 100+ 1,350 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 500ohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | |||||
Each | 1+ 7,200 $ 10+ 6,700 $ 25+ 5,760 $ 50+ 5,540 $ 100+ 5,080 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,990 $ 10+ 1,670 $ 25+ 1,590 $ 50+ 1,520 $ 100+ 1,440 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | |||||
Each | 1+ 2,490 $ 10+ 1,980 $ 25+ 1,890 $ 50+ 1,810 $ 100+ 1,730 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 20kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | |||||
Each | 1+ 2,920 $ 10+ 2,210 $ 25+ 2,190 $ 50+ 2,140 $ 100+ 2,120 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 3kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | |||||
Each | 1+ 2,490 $ 10+ 1,870 $ 25+ 1,780 $ 50+ 1,700 $ 100+ 1,620 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 220ohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | |||||
Each | 1+ 2,490 $ 10+ 1,980 $ 25+ 1,880 $ 50+ 1,800 $ 100+ 1,700 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 2kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | |||||
BOURNS | Each | 1+ 2,650 $ 10+ 2,380 $ 25+ 2,100 $ | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 200ohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||
Each | 1+ 2,490 $ 10+ 1,980 $ 25+ 1,870 $ 50+ 1,760 $ 100+ 1,640 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 500ohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | |||||
Each | 1+ 1,760 $ | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 22kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | |||||
BOURNS | Each | 1+ 2,490 $ 10+ 2,410 $ 25+ 2,310 $ 50+ 2,270 $ 100+ 2,230 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 200ohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||
BOURNS | Each | 1+ 2,590 $ 10+ 2,080 $ 25+ 2,010 $ 50+ 1,940 $ 100+ 1,870 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - |