Trimmer Potentiometers:
51 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,520 $ 10+ 3,340 $ 25+ 3,020 $ 50+ 2,700 $ 100+ 2,380 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 200kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | |||||
Each | 1+ 2,400 $ 10+ 2,210 $ 25+ 2,210 $ 50+ 2,210 $ 100+ 2,040 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | |||||
Each | 1+ 4,220 $ 10+ 3,310 $ 25+ 2,940 $ 50+ 2,560 $ 100+ 2,190 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | |||||
Each | 1+ 3,760 $ 10+ 3,190 $ 25+ 3,160 $ 50+ 3,120 $ 100+ 2,690 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 47kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | |||||
Each | 1+ 4,490 $ 10+ 3,650 $ 25+ 3,330 $ 50+ 2,990 $ 100+ 2,440 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 20ohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | |||||
Each | 1+ 3,760 $ 10+ 3,190 $ 25+ 3,100 $ 50+ 3,020 $ 100+ 2,940 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 4.7kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | |||||
Each | 1+ 3,760 $ 10+ 3,190 $ 25+ 3,190 $ 50+ 3,170 $ 100+ 2,530 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 200kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | |||||
Each | 1+ 3,870 $ 10+ 3,280 $ 25+ 3,090 $ 50+ 2,920 $ 100+ 2,740 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 220ohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | |||||
Each | 1+ 4,200 $ 10+ 2,880 $ 25+ 2,650 $ 50+ 2,420 $ 100+ 2,190 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | |||||
Each | 1+ 3,210 $ 10+ 2,730 $ 25+ 2,590 $ 50+ 2,440 $ 100+ 2,300 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 500ohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | |||||
Each | 1+ 3,760 $ 10+ 2,670 $ 25+ 2,630 $ 50+ 2,580 $ 100+ 2,270 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | |||||
Each | 1+ 3,870 $ 10+ 3,280 $ 25+ 3,090 $ 50+ 2,920 $ 100+ 2,740 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 1Mohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | |||||
Each | 1+ 4,280 $ 10+ 3,200 $ 25+ 3,090 $ 50+ 2,980 $ 100+ 2,820 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 5.79mm | -55°C | 150°C | AEC-Q200 | |||||
Each | 1+ 1,470 $ 10+ 1,470 $ 25+ 1,470 $ 50+ 1,470 $ 100+ 1,470 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | |||||
Each | 1+ 1,470 $ 10+ 1,470 $ 25+ 1,470 $ 50+ 1,470 $ 100+ 1,470 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 20ohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Single Turn | Cermet | Top Adjust | 120ohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | AEC-Q200 | ||||||
01F8415 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Single Turn | Cermet | Top Adjust | 2kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 5.82mm | -55°C | 150°C | AEC-Q200 | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | ||||||
Each | 100+ 3,410 $ 500+ 3,130 $ 1000+ 2,920 $ 2500+ 2,830 $ | Min : 200 / Mult : 100 | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 8.38mm | -55°C | 150°C | AEC-Q200 | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Single Turn | Cermet | Top Adjust | 500ohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | ||||||
Each | 100+ 2,670 $ 500+ 2,370 $ 1000+ 2,260 $ | Min : 200 / Mult : 100 | Single Turn | Cermet | Top Adjust | 500ohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 5.82mm | -55°C | 150°C | AEC-Q200 | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Single Turn | Cermet | Side Adjust | 5kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 8.38mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 100+ 2,370 $ 500+ 2,060 $ 1000+ 2,010 $ 2500+ 1,980 $ | Min : 200 / Mult : 100 | Single Turn | Cermet | Top Adjust | 1Mohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 5.82mm | -55°C | 150°C | AEC-Q200 |