Trimmer Potentiometers:
234 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,910 $ 10+ 1,520 $ 25+ 1,450 $ 50+ 1,380 $ 100+ 1,310 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 2kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | |||||
Each | 1+ 1,910 $ 10+ 1,620 $ 25+ 1,520 $ 50+ 1,440 $ 100+ 1,340 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | |||||
Each | 1+ 1,190 $ 10+ 1,100 $ 25+ 1,090 $ 50+ 1,090 $ 100+ 1,010 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | |||||
Each | 1+ 3,150 $ 10+ 3,130 $ 25+ 2,760 $ 50+ 2,380 $ 100+ 2,260 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Finger Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | |||||
Each | 1+ 1,910 $ 10+ 1,440 $ 25+ 1,390 $ 50+ 1,360 $ 100+ 1,320 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | |||||
Each | 1+ 1,910 $ 10+ 1,440 $ 25+ 1,410 $ 50+ 1,380 $ 100+ 1,350 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | |||||
Each | 1+ 1,910 $ 10+ 1,620 $ 25+ 1,520 $ 50+ 1,420 $ 100+ 1,330 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | |||||
Each | 1+ 1,950 $ 10+ 1,480 $ 25+ 1,450 $ 50+ 1,420 $ 100+ 1,390 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | |||||
Each | 1+ 2,170 $ 10+ 1,800 $ 25+ 1,660 $ 50+ 1,520 $ 100+ 1,380 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | |||||
Each | 1+ 1,200 $ 10+ 1,190 $ 25+ 1,100 $ 50+ 1,100 $ 100+ 1,100 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Side Adjust | 50kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | |||||
01F7694 | Each | 1+ 3,100 $ 10+ 2,880 $ 25+ 2,690 $ 50+ 2,490 $ 100+ 2,190 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | AEC-Q200 | ||||
Each | 1+ 1,910 $ 10+ 1,440 $ 25+ 1,410 $ 50+ 1,380 $ 100+ 1,350 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 20kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | |||||
Each | 1+ 2,580 $ 10+ 1,920 $ 25+ 1,880 $ 50+ 1,850 $ 100+ 1,810 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,230 $ 10+ 1,710 $ 25+ 1,690 $ 50+ 1,670 $ 100+ 1,640 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 250ohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | |||||
Each | 1+ 0,728 $ 10+ 0,728 $ 25+ 0,728 $ 50+ 0,728 $ 100+ 0,728 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Side Adjust | 50kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | |||||
Each | 1+ 2,410 $ 10+ 1,820 $ 25+ 1,780 $ 50+ 1,740 $ 100+ 1,700 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | |||||
Each | 1+ 1,190 $ 10+ 1,100 $ 25+ 1,090 $ 50+ 1,090 $ 100+ 1,010 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 200ohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | |||||
Each | 1+ 1,980 $ 10+ 1,690 $ 25+ 1,600 $ 50+ 1,510 $ 100+ 1,420 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 470ohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | |||||
Each | 1+ 1,910 $ 10+ 1,440 $ 25+ 1,420 $ 50+ 1,420 $ 100+ 1,410 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Side Adjust | 500ohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | |||||
Each | 1+ 1,910 $ 10+ 1,620 $ 25+ 1,530 $ 50+ 1,440 $ 100+ 1,350 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Side Adjust | 500ohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | |||||
Each | 1+ 1,910 $ 10+ 1,620 $ 25+ 1,530 $ 50+ 1,440 $ 100+ 1,350 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 4.7kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | |||||
Each | 1+ 1,320 $ | Min : 1 / Mult : 1 | Single Turn | Cermet | Side Adjust | 330ohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | |||||
Each | 1+ 0,967 $ 10+ 0,967 $ 25+ 0,967 $ 50+ 0,967 $ 100+ 0,967 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | |||||
Each | 1+ 2,450 $ 10+ 2,080 $ 100+ 1,740 $ 500+ 1,530 $ 1000+ 1,460 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,520 $ 10+ 2,150 $ 25+ 2,060 $ 50+ 1,990 $ 100+ 1,910 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - |