Trimmer Potentiometers:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,258 $ 10+ 0,258 $ 25+ 0,258 $ 50+ 0,258 $ 100+ 0,258 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 10kohm | Surface Mount | 1Turns | 35 Series | ± 25% | 100mW | +/-250ppm/°C | 3 mm Square | SMD | 3mm | 3.65mm | 1.7mm | -40°C | 125°C | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,000 $ 10+ 0,833 $ 25+ 0,809 $ 50+ 0,786 $ 100+ 0,762 $ Plus de tarifs | Min : 5 / Mult : 5 | Single Turn | Cermet | Top Adjust | 100kohm | Surface Mount | 1Turns | 35 Series | ± 25% | 10mW | ± 250ppm/°C | 3 mm Square | SMD | 3mm | 3.65mm | 1.7mm | -40°C | 125°C | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,932 $ 10+ 0,804 $ 25+ 0,769 $ 50+ 0,734 $ 100+ 0,700 $ Plus de tarifs | Min : 5 / Mult : 5 | Single Turn | Cermet | Top Adjust | 1kohm | Surface Mount | 1Turns | 35 Series | ± 25% | 10mW | ± 250ppm/°C | 3 mm Square | SMD | 3mm | 3.65mm | 1.7mm | -40°C | 125°C | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,447 $ | Min : 20000 / Mult : 2000 | Single Turn | Cermet | Top Adjust | 5kohm | Surface Mount | 1Turns | 35 Series | ± 25% | 100mW | +/-250ppm/°C | 3 mm Square | SMD | 3mm | 3.65mm | 1.7mm | -40°C | 125°C | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Full Reel) Bobine complète | 20000+ 0,372 $ | Min : 20000 / Mult : 2000 | Single Turn | Cermet | Top Adjust | 10kohm | Surface Mount | 1Turns | 35 Series | ± 25% | 100mW | +/-250ppm/°C | 3 mm Square | SMD | 3mm | 3.65mm | 1.7mm | -40°C | 125°C | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Full Reel) Bobine complète | Prix non disponible. Veuillez contacter le service clientèle. | Single Turn | Cermet | Top Adjust | 100kohm | Surface Mount | 1Turns | 35 Series | ± 25% | 10mW | +/-250ppm/°C | 3 mm Square | SMD | 3mm | 3.65mm | 1.7mm | -40°C | 125°C |