Trimmer Potentiometers:
5 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,200 $ 10+ 3,880 $ 25+ 3,600 $ 50+ 3,360 $ 100+ 3,350 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 20Turns | M43 Series | ± 10% | 500mW | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | - | |||||
Each | 1+ 4,200 $ 10+ 3,880 $ 25+ 3,880 $ 50+ 3,880 $ 100+ 3,880 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 20Turns | M43 Series | ± 10% | 500mW | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | - | |||||
Each | 1+ 4,200 $ 10+ 3,880 $ 25+ 3,880 $ 50+ 3,880 $ 100+ 3,880 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 20kohm | Through Hole | 20Turns | M43 Series | ± 10% | 500mW | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | - | |||||
VISHAY | Each | 1+ 0,801 $ 10+ 0,801 $ 25+ 0,801 $ 50+ 0,801 $ 100+ 0,801 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 2kohm | Through Hole | 18Turns | M43 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | MIL-R-22097 | ||||
Each | 1+ 11,070 $ 10+ 9,300 $ 25+ 9,180 $ 50+ 9,040 $ 100+ 8,910 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 18Turns | M43 Series | ± 10% | 500mW | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | MIL-R-22097 |