Trimmer Potentiometers:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,260 $ 10+ 6,150 $ 25+ 6,010 $ 50+ 5,840 $ 100+ 4,940 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Side Adjust | 5kohm | Through Hole | 1Turns | M63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.52mm | 4.83mm | 10.03mm | -55°C | 125°C | MIL-R-22097 | |||||
Each | 1+ 8,010 $ 10+ 6,790 $ 25+ 6,720 $ 50+ 6,630 $ 100+ 5,440 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | M63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | |||||
Each | 1+ 8,510 $ 10+ 7,150 $ 25+ 6,650 $ 50+ 6,330 $ 100+ 5,440 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | M63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | |||||
Each | 1+ 3,770 $ 10+ 3,770 $ 25+ 3,770 $ 50+ 3,770 $ 100+ 3,770 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Finger Adjust | 10kohm | Through Hole | 1Turns | M63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | |||||
Each | 100+ 6,880 $ 250+ 6,380 $ 500+ 6,300 $ | Min : 200 / Mult : 100 | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | M63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | - | |||||
Each | 100+ 6,910 $ 500+ 6,300 $ 1000+ 5,560 $ 2500+ 5,170 $ | Min : 200 / Mult : 100 | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | M63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | - |