Trimmer Potentiometers:
26 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,660 $ 10+ 1,640 $ 25+ 1,640 $ 50+ 1,630 $ 100+ 1,620 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | RuO2 Cermet | Top Adjust | 500kohm | Surface Mount | 1Turns | ST-4 Series | ± 20% | 250mW | ± 100ppm/°C | Rectangular | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C | |||||
NIDEC COMPONENTS | Each | 1+ 2,810 $ 10+ 2,510 $ 25+ 2,280 $ 50+ 2,200 $ 100+ 2,130 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | RuO2 Cermet | Top Adjust | 10kohm | Surface Mount | 1Turns | ST-4 Series | ± 20% | 250mW | ± 100ppm/°C | Rectangular | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C | ||||
Each | 1+ 1,660 $ 10+ 1,640 $ 25+ 1,640 $ 50+ 1,630 $ 100+ 1,620 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | RuO2 Cermet | Top Adjust | 200kohm | Surface Mount | 1Turns | ST-4 Series | ± 20% | 250mW | ± 100ppm/°C | Rectangular | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C | |||||
Each | 1+ 1,660 $ 10+ 1,640 $ 25+ 1,640 $ 50+ 1,630 $ 100+ 1,620 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | RuO2 Cermet | Top Adjust | 200kohm | Surface Mount | 1Turns | ST-4 Series | ± 20% | 250mW | ± 100ppm/°C | Rectangular | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C | |||||
NIDEC COMPONENTS | Each | 1+ 1,450 $ 10+ 1,450 $ 25+ 1,440 $ 50+ 1,440 $ 100+ 1,420 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | RuO2 Cermet | Top Adjust | 5kohm | Surface Mount | 1Turns | ST-4 Series | ± 20% | 250mW | ± 100ppm/°C | Rectangular | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C | ||||
NIDEC COMPONENTS | Each | 1+ 2,810 $ 10+ 2,510 $ 25+ 2,280 $ 50+ 2,200 $ 100+ 2,130 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | RuO2 Cermet | Top Adjust | 100kohm | Surface Mount | 1Turns | ST-4 Series | ± 20% | 250mW | ± 100ppm/°C | Rectangular | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C | ||||
NIDEC COMPONENTS | Each | 1+ 0,463 $ 10+ 0,463 $ 25+ 0,463 $ 50+ 0,463 $ 100+ 0,463 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | RuO2 Cermet | Top Adjust | 1kohm | Surface Mount | 1Turns | ST-4 Series | ± 20% | 250mW | ± 100ppm/°C | Rectangular | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C | ||||
NIDEC COMPONENTS | Each | 1+ 1,450 $ 10+ 1,450 $ 25+ 1,440 $ 50+ 1,440 $ 100+ 1,420 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | RuO2 Cermet | Top Adjust | 2kohm | Surface Mount | 1Turns | ST-4 Series | ± 20% | 250mW | ± 100ppm/°C | Rectangular | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C | ||||
NIDEC COMPONENTS | Each | 1+ 2,810 $ 10+ 2,510 $ 25+ 2,280 $ 50+ 2,200 $ 100+ 2,130 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | RuO2 Cermet | Top Adjust | 500kohm | Surface Mount | 1Turns | ST-4 Series | ± 20% | 250mW | ± 100ppm/°C | 5 mm Square | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C | ||||
NIDEC COMPONENTS | Each | 1+ 1,450 $ 10+ 1,450 $ 25+ 1,440 $ 50+ 1,440 $ 100+ 1,420 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | RuO2 Cermet | Top Adjust | 20kohm | Surface Mount | 1Turns | ST-4 Series | ± 20% | 250mW | ± 100ppm/°C | Rectangular | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C | ||||
NIDEC COMPONENTS | Each | 1+ 2,480 $ 10+ 2,130 $ 25+ 2,030 $ 50+ 1,940 $ 100+ 1,840 $ | Min : 1 / Mult : 1 | Single Turn | RuO2 Cermet | Top Adjust | 100kohm | Surface Mount | 1Turns | ST-4 Series | ± 20% | 250mW | ± 100ppm/°C | 5 mm Square | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C | ||||
NIDEC COMPONENTS | Each | 1+ 2,810 $ 10+ 2,510 $ 25+ 2,280 $ 50+ 2,200 $ 100+ 2,130 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | RuO2 Cermet | Top Adjust | 10kohm | Surface Mount | 1Turns | ST-4 Series | ± 20% | 250mW | ± 100ppm/°C | 5 mm Square | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C | ||||
Each | 1+ 1,660 $ 10+ 1,640 $ 25+ 1,640 $ 50+ 1,630 $ 100+ 1,620 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | RuO2 Cermet | Top Adjust | 50ohm | Surface Mount | 1Turns | ST-4 Series | ± 20% | 250mW | ± 250ppm/°C | Rectangular | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C | |||||
Each | 1+ 1,660 $ 10+ 1,640 $ 25+ 1,640 $ 50+ 1,630 $ 100+ 1,620 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | RuO2 Cermet | Top Adjust | 100kohm | Surface Mount | 1Turns | ST-4 Series | ± 20% | 250mW | ± 100ppm/°C | Rectangular | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C | |||||
18R3278 RoHS | CITEC - TE CONNECTIVITY | Each | Prix non disponible. Veuillez contacter le service clientèle. | Single Turn | Cermet | Top Adjust | 10kohm | Surface Mount | 1Turns | 3204 Series | ± 25% | 100mW | +/-250ppm/°C | 5 mm Square | SMD | 5mm | 4.5mm | 2.3mm | -25°C | 85°C | ||||
NIDEC COMPONENTS | Each | 1+ 2,810 $ 10+ 2,510 $ 25+ 2,280 $ 50+ 2,200 $ 100+ 2,130 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | RuO2 Cermet | Top Adjust | 1kohm | Surface Mount | 1Turns | ST-4 Series | ± 20% | 250mW | ± 100ppm/°C | 5 mm Square | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C | ||||
89F5796 | Pack of 100 | Prix non disponible. Veuillez contacter le service clientèle. | Single Turn | Cermet | Top Adjust | 20kohm | Surface Mount | 1Turns | ST-4 Series | ± 20% | 250mW | ± 100ppm/°C | 9 mm Square | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C | |||||
NIDEC COMPONENTS | Each | 1+ 2,810 $ 10+ 2,510 $ 25+ 2,280 $ 50+ 2,200 $ 100+ 2,130 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | RuO2 Cermet | Top Adjust | 50ohm | Surface Mount | 1Turns | ST-4 Series | ± 20% | 250mW | ± 100ppm/°C | 5 mm Square | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C | ||||
NIDEC COMPONENTS | Each | 1+ 2,810 $ 10+ 2,510 $ 25+ 2,280 $ 50+ 2,200 $ 100+ 2,130 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | RuO2 Cermet | Top Adjust | 20kohm | Surface Mount | 1Turns | ST-4 Series | ± 20% | 250mW | ± 100ppm/°C | 5 mm Square | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C | ||||
NIDEC COMPONENTS | Each | 1+ 2,810 $ 10+ 2,510 $ 25+ 2,280 $ 50+ 2,200 $ 100+ 2,130 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | RuO2 Cermet | Top Adjust | 5kohm | Surface Mount | 1Turns | ST-4 Series | ± 20% | 250mW | ± 100ppm/°C | 5 mm Square | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C | ||||
Each | 1+ 2,810 $ 10+ 2,510 $ 25+ 2,280 $ 50+ 2,200 $ 100+ 2,130 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | RuO2 Cermet | Top Adjust | 500kohm | Surface Mount | 1Turns | ST-4 Series | ± 20% | 250mW | ± 100ppm/°C | Rectangular | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 1,320 $ 1000+ 1,310 $ 2000+ 1,280 $ 4000+ 1,230 $ 6000+ 1,190 $ Plus de tarifs | Min : 100 / Mult : 100 | Single Turn | RuO2 Cermet | Top Adjust | 10kohm | Surface Mount | 1Turns | ST-4 Series | ± 20% | 250mW | ± 100ppm/°C | 5 mm Square | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 1,320 $ 1000+ 1,310 $ 2000+ 1,280 $ 4000+ 1,230 $ 6000+ 1,190 $ Plus de tarifs | Min : 100 / Mult : 100 | Single Turn | RuO2 Cermet | Top Adjust | 100kohm | Surface Mount | 1Turns | ST-4 Series | ± 20% | 250mW | ± 100ppm/°C | 5 mm Square | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 1,320 $ 1000+ 1,310 $ 2000+ 1,280 $ 4000+ 1,230 $ 6000+ 1,190 $ Plus de tarifs | Min : 100 / Mult : 100 | Single Turn | RuO2 Cermet | Top Adjust | 1kohm | Surface Mount | 1Turns | ST-4 Series | ± 20% | 250mW | ± 100ppm/°C | Rectangular | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C | |||||
NIDEC COMPONENTS | Each | 1+ 2,810 $ 10+ 2,510 $ 25+ 2,280 $ 50+ 2,200 $ 100+ 2,130 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | RuO2 Cermet | Top Adjust | 1kohm | Surface Mount | 1Turns | ST-4 Series | ± 20% | 250mW | ± 100ppm/°C | Rectangular | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C |