Trimmer Potentiometers:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VPG FOIL RESISTORS | Each | 1+ 64,940 $ 5+ 62,720 $ 10+ 60,480 $ 25+ 52,570 $ 50+ 47,030 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Metal Foil | Side Adjust | 20kohm | Through Hole | 26Turns | Accutrim 1240 Series | ± 10% | 750mW | ± 15ppm/°C | 3/4 Inch Rectangular | 19.05mm | 4.83mm | 6.86mm | - | - | - | ||||
VPG FOIL RESISTORS | Each | 1+ 133,530 $ 5+ 123,190 $ 10+ 112,840 $ 25+ 106,350 $ 50+ 101,140 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Metal Foil | Top Adjust | 500ohm | Through Hole | 21Turns | Accutrim 1240 Series | ± 5% | 250mW | ± 10ppm/°C | 1/4 Inch Square | 6.35mm | 4.45mm | 6.35mm | -55°C | 150°C | - | ||||
VPG FOIL RESISTORS | Each | 1+ 106,460 $ 5+ 103,410 $ 10+ 100,360 $ 25+ 97,370 $ 50+ 96,360 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Metal Foil | Top Adjust | 1kohm | Through Hole | 21Turns | Accutrim 1240 Series | ± 5% | 250mW | ± 10ppm/°C | 1/4 Inch Square | 6.35mm | 4.45mm | 6.35mm | -55°C | 150°C | - | ||||
VPG FOIL RESISTORS | Each | 1+ 113,710 $ 5+ 105,440 $ 10+ 99,060 $ 25+ 97,370 $ 50+ 96,360 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Metal Foil | Top Adjust | 100ohm | Through Hole | 21Turns | Accutrim 1240 Series | ± 5% | 250mW | ± 10ppm/°C | 1/4 Inch Square | 6.35mm | 4.45mm | 6.35mm | -55°C | 150°C | - | ||||
VPG FOIL RESISTORS | Each | 1+ 72,380 $ 5+ 66,990 $ 10+ 61,590 $ 25+ 57,770 $ 50+ 55,050 $ | Min : 1 / Mult : 1 | Multi Turn | Metal Foil | Side Adjust | 10kohm | Through Hole | 26Turns | Accutrim 1240 Series | ± 10% | 750mW | ± 15ppm/°C | 3/4 Inch Rectangular | 19.05mm | 4.83mm | 6.86mm | - | - | - | ||||
VPG FOIL RESISTORS | Each | 1+ 91,860 $ 5+ 88,370 $ 10+ 85,140 $ 25+ 82,240 $ 50+ 80,760 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 21Turns | Accutrim 1240 Series | ± 5% | 250mW | ± 10ppm/°C | 1/4 Inch Square | 6.35mm | 4.45mm | 6.35mm | -55°C | 150°C | AEC-Q200 | ||||
VPG FOIL RESISTORS | Each | 1+ 105,850 $ 5+ 103,200 $ 10+ 99,060 $ 25+ 97,370 $ 50+ 96,360 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Metal Foil | Top Adjust | 10kohm | Through Hole | 21Turns | Accutrim 1240 Series | ± 5% | 250mW | ± 10ppm/°C | 1/4 Inch Square | 6.35mm | 4.45mm | 6.35mm | -55°C | 150°C | - | ||||
VPG FOIL RESISTORS | Each | 1+ 147,430 $ 5+ 131,940 $ 10+ 116,440 $ 25+ 105,120 $ | Min : 1 / Mult : 1 | Multi Turn | Metal Foil | Top Adjust | 2kohm | Through Hole | 21Turns | Accutrim 1240 Series | ± 5% | 250mW | ± 10ppm/°C | 1/4 Inch Square | 6.35mm | 4.45mm | 6.35mm | -55°C | 150°C | - | ||||
VPG FOIL RESISTORS | Each | 1+ 58,180 $ 5+ 55,370 $ 10+ 52,550 $ 25+ 47,240 $ 50+ 43,160 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Metal Foil | Side Adjust | 100ohm | Through Hole | 26Turns | Accutrim 1240 Series | ± 10% | 750mW | ± 15ppm/°C | 3/4 Inch Rectangular | 19.05mm | 4.83mm | 6.86mm | - | - | - | ||||
VPG FOIL RESISTORS | Each | 1+ 125,580 $ 5+ 119,500 $ 10+ 113,430 $ 25+ 101,950 $ 50+ 93,180 $ Plus de tarifs | Min : 1 / Mult : 1 | Multi Turn | Cermet | Side Adjust | 100.5ohm | Through Hole | 21Turns | Accutrim 1240 Series | ± 10% | 250mW | ± 25ppm/°C | 1/4 Inch Square | 6.35mm | 4.45mm | 6.35mm | -55°C | 125°C | - | ||||