Trimmer Potentiometers:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,260 $ 10+ 1,200 $ 25+ 1,120 $ 50+ 1,060 $ 100+ 1,010 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Carbon | Top Adjust | 10kohm | Surface Mount | 1Turns | N-6 Series | ± 30% | 100mW | ± 300ppm/°C | 6 mm Square | 6.4mm | 8.7mm | 5.2mm | -25°C | 70°C | |||||
07AH4442 RoHS | Each | 1+ 0,740 $ 10+ 0,687 $ 25+ 0,636 $ 50+ 0,580 $ 100+ 0,555 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Carbon | Side Adjust | 50kohm | Through Hole | 1Turns | N-6 Series | ± 30% | 100mW | ± 300ppm/°C | 6 mm Square | 6.4mm | 5.2mm | 8.7mm | -25°C | 70°C | ||||
Each | 1+ 0,740 $ 10+ 0,687 $ 25+ 0,636 $ 50+ 0,580 $ 100+ 0,555 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Carbon | Top Adjust | 20kohm | Through Hole | 1Turns | N-6 Series | ± 30% | 100mW | ± 300ppm/°C | 6 mm Square | 6.4mm | 8.7mm | 5.2mm | -25°C | 70°C | |||||
Each | 1+ 0,740 $ 10+ 0,687 $ 25+ 0,636 $ 50+ 0,580 $ 100+ 0,555 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Carbon | Top Adjust | 1Mohm | Through Hole | 1Turns | N-6 Series | ± 30% | 100mW | -500ppm/°C to +300ppm/°C | 6 mm Square | 6.4mm | 8.7mm | 5.2mm | -25°C | 70°C | |||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ 0,219 $ 10+ 0,219 $ 25+ 0,219 $ 50+ 0,219 $ 100+ 0,219 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Carbon | Top Adjust | 1Mohm | Through Hole | 1Turns | N-6 Series | ± 30% | 100mW | ± 300ppm/°C | 6 mm Square | 6.4mm | 8.7mm | 7.6mm | -25°C | 70°C | ||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ 0,219 $ 10+ 0,219 $ 25+ 0,219 $ 50+ 0,219 $ 100+ 0,219 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Carbon | Top Adjust | 10kohm | Through Hole | 1Turns | N-6 Series | ± 30% | 100mW | ± 300ppm/°C | 6 mm Square | 6.4mm | 8.7mm | 7.6mm | -25°C | 70°C | ||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ 0,217 $ 10+ 0,217 $ 25+ 0,217 $ 50+ 0,217 $ 100+ 0,217 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Carbon | Top Adjust | 10kohm | Through Hole | 1Turns | N-6 Series | ± 30% | 100mW | ± 300ppm/°C | 6 mm Square | 6.4mm | 8.7mm | 5.2mm | -25°C | 70°C | ||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | Prix non disponible. Veuillez contacter le service clientèle. | Single Turn | Carbon | Top Adjust | 10kohm | Surface Mount | 1Turns | N-6 Series | ± 30% | 100mW | ± 300ppm/°C | 6 mm Square | 6.4mm | 8.7mm | 5.2mm | -25°C | 70°C | |||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1000+ 0,394 $ | Min : 5000 / Mult : 5000 | Single Turn | Carbon | Side Adjust | 500kohm | Through Hole | 1Turns | N-6 Series | ± 30% | 100mW | -500ppm/°C to +300ppm/°C | 6 mm Square | - | - | - | - | - |