Trimmer Potentiometers:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,800 $ 10+ 4,950 $ 25+ 4,630 $ 50+ 4,420 $ 100+ 4,220 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | RuO2 Cermet | Top Adjust | 100ohm | Surface Mount | 1Turns | ST-2 Series | ± 20% | 100mW | ± 150ppm/°C | 2.8 mm Square | SMD | 2.4mm | 2.8mm | 1.7mm | -55°C | 125°C | |||||
Each | 1+ 5,800 $ 10+ 4,950 $ 25+ 4,700 $ 50+ 4,450 $ 100+ 4,220 $ | Min : 1 / Mult : 1 | Single Turn | RuO2 Cermet | Top Adjust | 1kohm | Surface Mount | 1Turns | ST-2 Series | ± 20% | 100mW | ± 150ppm/°C | 2.8 mm Square | SMD | 2.4mm | 2.8mm | 1.7mm | -55°C | 125°C | |||||
Each | 1+ 5,800 $ 10+ 4,950 $ 25+ 4,630 $ 50+ 4,420 $ 100+ 4,220 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | RuO2 Cermet | Top Adjust | 10kohm | Surface Mount | 1Turns | ST-2 Series | ± 20% | 100mW | ± 150ppm/°C | 2.8 mm Square | SMD | 2.4mm | 2.8mm | 1.7mm | -55°C | 125°C | |||||