TS3 Series Trimmer Potentiometers:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,810 $ 10+ 2,420 $ 25+ 2,190 $ 50+ 2,160 $ 100+ 2,120 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Surface Mount | 1Turns | TS3 Series | ± 20% | 125mW | ± 100ppm/°C | 3 mm Square | SMD | 3.5mm | 3.2mm | 2.2mm | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 2000+ 1,920 $ 4000+ 1,730 $ 6000+ 1,670 $ 10000+ 1,600 $ | Single Turn | Cermet | Top Adjust | 200ohm | Surface Mount | 1Turns | TS3 Series | ± 20% | 125mW | +/-150ppm/°C | 3 mm Square | SMD | 3.2mm | 3.5mm | 2.2mm | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 2000+ 1,920 $ 4000+ 1,730 $ 6000+ 1,670 $ 10000+ 1,600 $ | Single Turn | Cermet | Top Adjust | 100ohm | Surface Mount | 1Turns | TS3 Series | ± 20% | 125mW | +/-150ppm/°C | 3 mm Square | SMD | 3.2mm | 3.5mm | 2.2mm | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 1,800 $ | Single Turn | Cermet | Top Adjust | 1kohm | Surface Mount | 1Turns | TS3 Series | ± 20% | 125mW | +/-150ppm/°C | 3 mm Square | SMD | 3.2mm | 3.5mm | 2.2mm | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 2,030 $ 2000+ 1,920 $ 4000+ 1,730 $ 6000+ 1,670 $ 10000+ 1,600 $ | Single Turn | Cermet | Top Adjust | 10kohm | Surface Mount | 1Turns | TS3 Series | ± 20% | 125mW | +/-150ppm/°C | 3 mm Square | SMD | 3.2mm | 3.5mm | 2.2mm | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 2,200 $ | Single Turn | Cermet | Top Adjust | 100ohm | Surface Mount | 1Turns | TS3 Series | ± 20% | 125mW | +/-150ppm/°C | 3 mm Square | SMD | 3.2mm | 3.5mm | 2.2mm | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 2000+ 1,920 $ 4000+ 1,730 $ 6000+ 1,670 $ 10000+ 1,600 $ | Single Turn | Cermet | Top Adjust | 20kohm | Surface Mount | 1Turns | TS3 Series | ± 20% | 125mW | +/-150ppm/°C | 3 mm Square | SMD | 3.2mm | 3.5mm | 2.2mm | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 2,030 $ 2000+ 1,920 $ 4000+ 1,730 $ 6000+ 1,670 $ 10000+ 1,600 $ | Single Turn | Cermet | Top Adjust | 5kohm | Surface Mount | 1Turns | TS3 Series | ± 20% | 125mW | +/-150ppm/°C | 3 mm Square | SMD | 3.2mm | 3.5mm | 2.2mm | -55°C | 125°C | ||||||
95B8497 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1000+ 2,490 $ 2000+ 2,300 $ 5000+ 2,100 $ | - | - | - | 50kohm | Surface Mount | 1Turns | TS3 Series | ± 20% | 125mW | +/-150ppm/°C | - | - | - | - | - | -55°C | 125°C | |||||