Trimmer Potentiometers:
29 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,805 $ 10+ 0,638 $ 25+ 0,598 $ 50+ 0,556 $ 100+ 0,516 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,354 $ 10+ 0,354 $ 25+ 0,354 $ 50+ 0,354 $ 100+ 0,325 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,680 $ 10+ 0,581 $ 25+ 0,547 $ 50+ 0,512 $ 100+ 0,477 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,805 $ 10+ 0,652 $ 25+ 0,599 $ 50+ 0,548 $ 100+ 0,495 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,680 $ 10+ 0,581 $ 25+ 0,547 $ 50+ 0,512 $ 100+ 0,477 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,875 $ 10+ 0,757 $ 25+ 0,691 $ 50+ 0,627 $ 100+ 0,562 $ Plus de tarifs | Min : 5 / Mult : 5 | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,875 $ 10+ 0,757 $ 25+ 0,697 $ 50+ 0,638 $ 100+ 0,579 $ Plus de tarifs | Min : 5 / Mult : 5 | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -20°C | 100°C | - | |||||
Each | 1+ 0,217 $ 10+ 0,217 $ 25+ 0,217 $ 50+ 0,217 $ 100+ 0,217 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,722 $ 10+ 0,651 $ 25+ 0,604 $ 50+ 0,558 $ 100+ 0,511 $ Plus de tarifs | Min : 5 / Mult : 5 | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -20°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,750 $ 10+ 0,651 $ 25+ 0,616 $ 50+ 0,581 $ 100+ 0,547 $ Plus de tarifs | Min : 5 / Mult : 5 | Single Turn | Cermet | Top Adjust | 20kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,750 $ 10+ 0,651 $ 25+ 0,616 $ 50+ 0,581 $ 100+ 0,547 $ Plus de tarifs | Min : 5 / Mult : 5 | Single Turn | Cermet | Top Adjust | 2kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -20°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,354 $ 10+ 0,354 $ 25+ 0,354 $ 50+ 0,354 $ 100+ 0,354 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,355 $ 10+ 0,355 $ 25+ 0,325 $ 50+ 0,325 $ 100+ 0,325 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,220 $ 10+ 0,220 $ 25+ 0,220 $ 50+ 0,220 $ 100+ 0,220 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 500kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,736 $ 10+ 0,622 $ 25+ 0,587 $ 50+ 0,551 $ 100+ 0,516 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 500kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -20°C | 100°C | - | |||||
Each | 1+ 0,354 $ 10+ 0,354 $ 25+ 0,354 $ 50+ 0,354 $ 100+ 0,325 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 20kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | |||||
Each | 1000+ 0,447 $ 2500+ 0,427 $ | Min : 2000 / Mult : 2000 | Single Turn | Cermet | Top Adjust | 500kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | |||||
Each | 1000+ 0,445 $ 2500+ 0,408 $ | Min : 2000 / Mult : 2000 | Single Turn | Cermet | Top Adjust | 25kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | |||||
Each | 1000+ 0,429 $ 2500+ 0,406 $ | Min : 2000 / Mult : 2000 | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | |||||
Each | 1000+ 0,429 $ 2500+ 0,427 $ | Min : 2000 / Mult : 2000 | Single Turn | Cermet | Top Adjust | 500kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | |||||
Each | 1000+ 0,429 $ 2500+ 0,398 $ | Min : 2000 / Mult : 2000 | Single Turn | Cermet | Top Adjust | 200kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | |||||
Each | 1000+ 0,429 $ 2500+ 0,410 $ | Min : 2000 / Mult : 2000 | Single Turn | Cermet | Top Adjust | 200kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | |||||
Each | 1000+ 0,433 $ 2500+ 0,408 $ | Min : 2000 / Mult : 2000 | Single Turn | Cermet | Top Adjust | 25kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | |||||
Each | 1000+ 0,427 $ 2500+ 0,383 $ | Min : 2000 / Mult : 2000 | Single Turn | Cermet | Top Adjust | 200kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | |||||
Each | 1000+ 0,429 $ 2500+ 0,401 $ | Min : 2000 / Mult : 2000 | Single Turn | Cermet | Top Adjust | 200kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 |