3 775 Résultats trouvés pour "components"
Trouvez une vaste gamme de Trimmer Potentiometers dans Newark Électronique Canada. Nous stockons une large sélection de Trimmer Potentiometers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Bourns, Vishay, TT Electronics / Bi Technologies, Amphenol Piher Sensors And Controls & Nidec Components.
Afficher
Acheteur
Ingénieur
Fabricant
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NIDEC COMPONENTS | Each | 1+ 1,800 $ 10+ 1,550 $ 25+ 1,450 $ 50+ 1,390 $ 100+ 1,330 $ Plus de tarifs | Single Turn | RuO2 Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | CT-6 Series | ± 10% | 500mW | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 5.8mm | -55°C | 120°C | - | - | |||||
NIDEC COMPONENTS | Each | 1+ 1,530 $ 10+ 1,310 $ 25+ 1,240 $ 50+ 1,180 $ 100+ 1,130 $ Plus de tarifs | Single Turn | RuO2 Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | CT-6 Series | ± 10% | 500mW | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 5.8mm | -55°C | 120°C | - | - | |||||
NIDEC COMPONENTS | Each | 1+ 1,530 $ 10+ 1,310 $ 25+ 1,240 $ 50+ 1,180 $ 100+ 1,130 $ Plus de tarifs | Single Turn | RuO2 Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | CT-6 Series | ± 10% | 500mW | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 5.8mm | -55°C | 120°C | - | - | |||||
01F9085 | Each | 1+ 3,920 $ 10+ 3,330 $ 25+ 2,950 $ 50+ 2,850 $ 100+ 2,740 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 3,080 $ 10+ 2,620 $ 25+ 2,330 $ 50+ 2,200 $ 100+ 2,080 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 20kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | - | ||||||
Each | 1+ 2,670 $ 10+ 2,020 $ 25+ 1,980 $ 50+ 1,950 $ 100+ 1,910 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 20kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | - | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 2,600 $ 10+ 1,740 $ 25+ 1,620 $ 50+ 1,520 $ 100+ 1,410 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 20Turns | 67 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.95mm | 10.4mm | -55°C | 125°C | - | - | |||||
04F8715 | Each | 1+ 11,240 $ 10+ 10,780 $ 25+ 9,460 $ 50+ 8,830 $ 100+ 7,970 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 12Turns | RJ26 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.35mm | 4.32mm | 6.35mm | -65°C | 150°C | - | - | |||||
Each | 1+ 2,670 $ 10+ 1,990 $ 25+ 1,950 $ 50+ 1,920 $ 100+ 1,880 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 50kohm | Through Hole | 23Turns | T93 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | - | ||||||
Each | 1+ 2,670 $ 10+ 2,270 $ 25+ 2,020 $ 50+ 1,950 $ 100+ 1,880 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | - | ||||||
Each | 1+ 2,050 $ 10+ 1,530 $ 25+ 1,510 $ 50+ 1,460 $ 100+ 1,420 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 2kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
01F9084 | Each | 1+ 3,920 $ 10+ 3,330 $ 25+ 2,960 $ 50+ 2,880 $ 100+ 2,800 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 6,720 $ 10+ 5,580 $ 25+ 4,880 $ 50+ 4,670 $ 100+ 4,450 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 20Turns | M43 Series | ± 10% | 500mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | - | - | ||||||
Each | 1+ 2,580 $ 10+ 1,920 $ 25+ 1,920 $ 50+ 1,910 $ 100+ 1,910 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 100kohm | Through Hole | 23Turns | T93 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | - | ||||||
Each | 1+ 2,020 $ 10+ 1,520 $ 25+ 1,510 $ 50+ 1,480 $ 100+ 1,450 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | - | ||||||
Each | 1+ 2,050 $ 10+ 1,550 $ 25+ 1,490 $ 50+ 1,440 $ 100+ 1,380 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | - | ||||||
Each | 1+ 3,120 $ 10+ 2,660 $ 25+ 2,370 $ 50+ 2,240 $ 100+ 2,120 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | - | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 2,460 $ 10+ 1,880 $ 25+ 1,660 $ 50+ 1,550 $ 100+ 1,440 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 20Turns | 89 Series | ± 10% | 750mW | ± 100ppm/°C | 1/4 Inch Square | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | - | |||||
Each | 1+ 3,310 $ 10+ 2,630 $ 25+ 2,580 $ 50+ 2,510 $ 100+ 2,380 $ Plus de tarifs | Single Turn | Cermet | Top Finger Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+ 3,080 $ 10+ 2,620 $ 25+ 2,330 $ 50+ 2,200 $ 100+ 2,080 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | - | ||||||
Each | 1+ 2,700 $ 10+ 2,280 $ 25+ 2,020 $ 50+ 1,980 $ 100+ 1,920 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 5kohm | Through Hole | 23Turns | T93 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | - | ||||||
Each | 1+ 2,670 $ 10+ 2,270 $ 25+ 2,020 $ 50+ 1,960 $ 100+ 1,910 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 200ohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | - | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 2,200 $ 10+ 1,640 $ 25+ 1,600 $ 50+ 1,550 $ 100+ 1,510 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 5kohm | Through Hole | 20Turns | 67 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.95mm | 10.4mm | -55°C | 125°C | - | - | |||||
Each | 1+ 2,660 $ 10+ 1,660 $ 25+ 1,620 $ 50+ 1,600 $ 100+ 1,570 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 23Turns | T93 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | - | ||||||
Each | 1+ 2,010 $ 10+ 1,560 $ 25+ 1,530 $ 50+ 1,520 $ 100+ 1,310 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||