Chip SMD Resistors:

118 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
06W0956

RoHS

Date/Lot Code

Each
1+
8,970 $
10+
7,690 $
25+
7,640 $
50+
6,300 $
100+
5,520 $
Plus de tarifs
Min : 1 / Mult : 1
0.27ohm
35W
± 1%
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
4.5mm
-55°C
155°C
AEC-Q200
06W0966

RoHS

Date/Lot Code

Each
1+
6,840 $
10+
4,160 $
25+
3,900 $
50+
3,620 $
100+
3,410 $
Plus de tarifs
Min : 1 / Mult : 1
100ohm
35W
± 1%
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W0980

RoHS

Date/Lot Code

Each
1+
7,590 $
10+
5,590 $
25+
4,920 $
50+
4,490 $
100+
4,150 $
Plus de tarifs
Min : 1 / Mult : 1
2.5ohm
35W
± 1%
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W0974

RoHS

Date/Lot Code

Each
1+
7,200 $
10+
4,940 $
25+
4,380 $
50+
3,700 $
100+
3,450 $
Plus de tarifs
Min : 1 / Mult : 1
130kohm
35W
± 1%
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
40T9843

RoHS

Date/Lot Code

Each
1+
7,180 $
10+
4,910 $
25+
4,300 $
50+
3,910 $
100+
3,590 $
Plus de tarifs
Min : 1 / Mult : 1
20ohm
35W
± 1%
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W0958

RoHS

Date/Lot Code

Each
1+
9,090 $
10+
7,150 $
25+
6,520 $
50+
5,900 $
100+
5,300 $
Plus de tarifs
Min : 1 / Mult : 1
0.5ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W0961

RoHS

Each
1+
8,480 $
10+
5,900 $
25+
5,200 $
50+
4,400 $
100+
4,080 $
Plus de tarifs
Min : 1 / Mult : 1
1ohm
35W
± 1%
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W0977

RoHS

Date/Lot Code

Each
1+
6,940 $
10+
4,520 $
25+
4,040 $
50+
3,550 $
100+
3,260 $
Plus de tarifs
Min : 1 / Mult : 1
15ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W0972

RoHS

Each
1+
1,380 $
10+
1,380 $
25+
1,380 $
50+
1,380 $
100+
1,380 $
Plus de tarifs
Min : 1 / Mult : 1
12ohm
35W
± 1%
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
4.5mm
-55°C
155°C
AEC-Q200
06W1008

RoHS

Each
1+
2,910 $
10+
2,910 $
25+
2,910 $
50+
2,910 $
100+
2,910 $
Plus de tarifs
Min : 1 / Mult : 1
5.6ohm
35W
± 1%
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
4.5mm
-55°C
155°C
AEC-Q200
40T9868

RoHS

Each
1+
7,550 $
10+
5,290 $
25+
4,630 $
50+
4,080 $
100+
3,700 $
Plus de tarifs
Min : 1 / Mult : 1
5ohm
35W
± 1%
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06X6786

RoHS

Each
1+
6,840 $
10+
4,160 $
25+
3,780 $
50+
3,400 $
100+
3,240 $
Plus de tarifs
Min : 1 / Mult : 1
200ohm
35W
± 1%
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
-
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
10R8970

RoHS

Each
1+
2,200 $
10+
2,200 $
25+
2,200 $
50+
2,200 $
100+
2,200 $
Plus de tarifs
Min : 1 / Mult : 1
10ohm
20W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
64K6826

RoHS

Date/Lot Code

Each
1+
2,840 $
10+
2,840 $
25+
2,840 $
50+
2,840 $
100+
2,840 $
Plus de tarifs
Min : 1 / Mult : 1
47ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
TDH35 Series
± 50ppm/°C
350V
10.1mm
9.6mm
-55°C
150°C
-
06W0965

RoHS

Date/Lot Code

Each
1+
7,080 $
10+
4,310 $
25+
3,950 $
50+
3,590 $
100+
3,420 $
Plus de tarifs
Min : 1 / Mult : 1
10ohm
35W
± 1%
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
85R4540

RoHS

Each
100+
3,470 $
500+
2,910 $
1000+
2,760 $
Min : 100 / Mult : 50
500mohm
20W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
85R4550

RoHS

Each
100+
3,130 $
500+
2,580 $
1000+
2,270 $
2500+
2,230 $
Min : 100 / Mult : 50
12ohm
20W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
85R4555

RoHS

Each
100+
3,010 $
500+
2,940 $
1000+
2,730 $
2500+
2,460 $
Min : 100 / Mult : 50
2.5ohm
20W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
23R7798

RoHS

Each
100+
4,670 $
500+
4,040 $
1000+
3,780 $
Min : 100 / Mult : 50
12ohm
20W
± 1%
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
40T9823

RoHS

Each
100+
3,870 $
500+
3,160 $
1000+
2,990 $
2500+
2,810 $
Min : 300 / Mult : 50
1ohm
35W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
85R4548

RoHS

Each
100+
4,580 $
500+
4,040 $
1000+
3,780 $
Min : 100 / Mult : 50
100ohm
20W
± 1%
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
85R4543

RoHS

Each
100+
2,800 $
500+
2,620 $
1000+
2,450 $
Min : 100 / Mult : 50
100ohm
20W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
06W0968

RoHS

Date/Lot Code

Each
1+
6,260 $
10+
4,160 $
25+
3,760 $
50+
3,350 $
100+
3,170 $
Plus de tarifs
Min : 1 / Mult : 1
1ohm
35W
± 1%
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
85R4564

RoHS

Each
100+
3,080 $
500+
2,420 $
1000+
2,140 $
2500+
2,100 $
Min : 100 / Mult : 50
30kohm
20W
± 5%
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
32M6204

RoHS

Each
50+
16,130 $
Min : 50 / Mult : 50
150ohm
50W
± 1%
TO-220
Thick Film
High Power
RTO 50 Series
+/-150ppm/°C
500V
10.1mm
15mm
-55°C
155°C
-
1-25 sur 118 articles
sur 5 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK