Chip SMD Resistors:
26 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BOURNS | 10+ 0,306 $ 25+ 0,296 $ 50+ 0,285 $ 100+ 0,276 $ 250+ 0,255 $ Plus de tarifs | Min : 10 / Mult : 10 Min : 100 / Mult : 10 | 0.1ohm | 250mW | 0805 [2012 Metric] | ± 5% | Thick Film | Sulfur Resistant | CRM-A Series | ± 100ppm/°C | 150V | 2.01mm | - | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
10+ 0,340 $ 25+ 0,319 $ 50+ 0,298 $ 100+ 0,277 $ 250+ 0,269 $ Plus de tarifs | Min : 10 / Mult : 10 Min : 100 / Mult : 10 | 200ohm | 2W | 2512 [6432 Metric] | ± 5% | Thick Film | Sulfur Resistant | CRM-A Series | ± 200ppm/°C | 300V | 6.4mm | - | 3.1mm | -55°C | 155°C | AEC-Q200 | ||||||
BOURNS | 10+ 1,760 $ 25+ 1,620 $ | Min : 10 / Mult : 10 Min : 100 / Mult : 10 | 0.1ohm | 2W | 2512 [6432 Metric] | ± 1% | Thick Film | Sulfur Resistant | CRM-A Series | ± 100ppm/°C | 300V | 6.4mm | - | 3.1mm | -55°C | 155°C | AEC-Q200 | |||||
BOURNS | 10+ 0,340 $ 25+ 0,330 $ 50+ 0,319 $ | Min : 10 / Mult : 10 Min : 100 / Mult : 10 | 10kohm | 2W | 2512 [6432 Metric] | ± 5% | Thick Film | Sulfur Resistant | CRM-A Series | ± 200ppm/°C | 300V | 6.4mm | - | 3.1mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 4000+ 0,202 $ 8000+ 0,201 $ | Min : 4000 / Mult : 4000 | 200ohm | 2W | 2512 [6432 Metric] | ± 5% | Thick Film | Sulfur Resistant | CRM-A Series | ± 200ppm/°C | 300V | 6.4mm | - | 3.1mm | -55°C | 155°C | AEC-Q200 | |||||
10+ 0,652 $ 25+ 0,511 $ 50+ 0,490 $ 100+ 0,469 $ | Min : 10 / Mult : 10 Min : 100 / Mult : 10 | 100ohm | 2W | 2512 [6432 Metric] | ± 1% | Thick Film | Sulfur Resistant | CRM-A Series | ± 100ppm/°C | 300V | 6.4mm | - | 3.1mm | -55°C | 155°C | AEC-Q200 | ||||||
BOURNS | Each (Supplied on Full Reel) Bobine complète | 5000+ 0,185 $ 10000+ 0,180 $ | Min : 5000 / Mult : 5000 | 0.1ohm | 250mW | 0805 [2012 Metric] | ± 5% | Thick Film | Sulfur Resistant | CRM-A Series | ± 100ppm/°C | 150V | 2.01mm | - | 1.25mm | -55°C | 155°C | AEC-Q200 | ||||
BOURNS | 10+ 0,340 $ 25+ 0,330 $ 50+ 0,319 $ 100+ 0,309 $ | Min : 10 / Mult : 10 Min : 100 / Mult : 10 | 10kohm | 2W | 2512 [6432 Metric] | ± 5% | Thick Film | Sulfur Resistant | CRM-A Series | ± 200ppm/°C | 300V | 6.4mm | - | 3.1mm | -55°C | 155°C | AEC-Q200 | |||||
BOURNS | 10+ 0,381 $ 25+ 0,365 $ 50+ 0,347 $ 100+ 0,330 $ 250+ 0,288 $ Plus de tarifs | Min : 10 / Mult : 10 Min : 100 / Mult : 10 | 1ohm | 1W | 2010 [5025 Metric] | ± 5% | Thick Film | Sulfur Resistant | CRM-A Series | ± 200ppm/°C | 200V | 5mm | - | 2.5mm | -55°C | 155°C | AEC-Q200 | |||||
BOURNS | 10+ 0,094 $ 25+ 0,082 $ 50+ 0,073 $ | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 2.2kohm | 500mW | 1206 [3216 Metric] | ± 5% | Thick Film | Sulfur Resistant | CRM-A Series | ± 200ppm/°C | 200V | 3.2mm | - | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
46AC0543 RoHS | BOURNS | Each (Supplied on Full Reel) Bobine complète | 5000+ 0,110 $ 10000+ 0,096 $ 20000+ 0,082 $ 30000+ 0,069 $ | Min : 5000 / Mult : 5000 | 1ohm | 500mW | 1206 [3216 Metric] | ± 1% | Thick Film | Sulfur Resistant | CRM-A Series | ± 100ppm/°C | 200V | 3.2mm | - | 1.6mm | -55°C | 155°C | AEC-Q200 | |||
1+ 0,042 $ 25+ 0,042 $ 50+ 0,042 $ 100+ 0,042 $ 250+ 0,042 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | 1ohm | 500mW | 1206 [3216 Metric] | ± 1% | Thick Film | Sulfur Resistant | CRM-A Series | ± 100ppm/°C | 200V | 3.2mm | - | 1.6mm | -55°C | 155°C | AEC-Q200 | ||||||
1+ 0,207 $ 25+ 0,207 $ 50+ 0,207 $ 100+ 0,207 $ 250+ 0,207 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | 100ohm | 250mW | 0805 [2012 Metric] | ± 1% | Thick Film | High Power | CRM-A Series | ± 100ppm/°C | 551mV | 2mm | - | 1.25mm | -55°C | 155°C | AEC-Q200 | ||||||
1+ 0,385 $ 25+ 0,353 $ 50+ 0,353 $ 100+ 0,352 $ 250+ 0,352 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | 10kohm | 2W | 2512 [6432 Metric] | ± 1% | Thick Film | Sulfur Resistant | CRM-A Series | ± 100ppm/°C | 300V | 6.4mm | - | 3.1mm | -55°C | 155°C | AEC-Q200 | ||||||
1+ 0,588 $ 25+ 0,588 $ 50+ 0,588 $ 100+ 0,588 $ 250+ 0,588 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | 100ohm | 1W | 2010 [5025 Metric] | ± 1% | Thick Film | High Power | CRM-A Series | ± 100ppm/°C | 954mV | 5mm | - | 2.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,290 $ 5000+ 0,274 $ 10000+ 0,242 $ 20000+ 0,217 $ 30000+ 0,202 $ Plus de tarifs | Min : 4000 / Mult : 4000 | 10kohm | 2W | 2512 [6432 Metric] | ± 5% | Thick Film | Sulfur Resistant | CRM-A Series | ± 200ppm/°C | 300V | 6.4mm | - | 3.1mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,063 $ 10000+ 0,055 $ 20000+ 0,048 $ 30000+ 0,039 $ | Min : 5000 / Mult : 5000 | 1ohm | 500mW | 1206 [3216 Metric] | ± 1% | Thick Film | High Power | CRM-A Series | ± 100ppm/°C | 200V | 3.1mm | - | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,406 $ 5000+ 0,398 $ 10000+ 0,370 $ 20000+ 0,347 $ 30000+ 0,326 $ Plus de tarifs | Min : 4000 / Mult : 4000 | 15ohm | 2W | 2512 [6432 Metric] | ± 1% | Thick Film | High Power | CRM-A Series | ± 100ppm/°C | 300V | 6.4mm | - | 3.1mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,373 $ 5000+ 0,365 $ 10000+ 0,337 $ 20000+ 0,313 $ 30000+ 0,292 $ Plus de tarifs | Min : 4000 / Mult : 4000 | 10kohm | 2W | 2512 [6432 Metric] | ± 1% | Thick Film | High Power, Sulfur Resistant | CRM-A Series | ± 100ppm/°C | 300V | 6.4mm | - | 3.1mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,320 $ 10000+ 0,280 $ 20000+ 0,249 $ 30000+ 0,230 $ 50000+ 0,209 $ | Min : 5000 / Mult : 5000 | 100ohm | 500mW | 1206 [3216 Metric] | ± 1% | Thick Film | Sulfur Resistant | CRM-A Series | ± 100ppm/°C | 200V | 3.1mm | 0.55mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,321 $ 10000+ 0,296 $ 20000+ 0,277 $ 30000+ 0,258 $ 50000+ 0,246 $ | Min : 5000 / Mult : 5000 | 100ohm | 250mW | 0805 [2012 Metric] | ± 1% | Thick Film | Sulfur Resistant | CRM-A Series | ± 100ppm/°C | 150V | 2mm | 0.5mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,056 $ 10000+ 0,049 $ 20000+ 0,042 $ 30000+ 0,035 $ | Min : 5000 / Mult : 5000 | 2.2kohm | 500mW | 1206 [3216 Metric] | ± 5% | Thick Film | Sulfur Resistant | CRM-A Series | ± 200ppm/°C | 200V | 3.2mm | - | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,365 $ | Min : 4000 / Mult : 4000 | 15ohm | 2W | 2512 [6432 Metric] | ± 1% | Thick Film | High Power | CRM-A Series | ± 100ppm/°C | 300V | 6.4mm | - | 3.1mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,270 $ 5000+ 0,255 $ 10000+ 0,223 $ 20000+ 0,198 $ 30000+ 0,182 $ Plus de tarifs | Min : 4000 / Mult : 4000 | 10kohm | 2W | 2512 [6432 Metric] | ± 5% | Thick Film | Sulfur Resistant | CRM-A Series | ± 200ppm/°C | 300V | 6.4mm | - | 3.1mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,199 $ 5000+ 0,188 $ 10000+ 0,164 $ 20000+ 0,146 $ 30000+ 0,135 $ Plus de tarifs | Min : 4000 / Mult : 4000 | 1ohm | 1W | 2010 [5025 Metric] | ± 5% | Thick Film | Sulfur Resistant | CRM-A Series | ± 200ppm/°C | 200V | 5mm | - | 2.5mm | -55°C | 155°C | AEC-Q200 |