Chip SMD Resistors:
15 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10+ 0,170 $ | Min : 10 / Mult : 10 Min : 100 / Mult : 10 | 15ohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | Sulfur Resistant | CRT-AS Series | ± 50ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | ||||||
1+ 0,144 $ | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 100kohm | 62.5mW | 0402 [1005 Metric] | ± 0.5% | Thin Film | Sulfur Resistant | CRT-AS Series | ± 50ppm/°C | 25V | 1.02mm | 0.5mm | -55°C | 155°C | ||||||
10+ 0,195 $ | Min : 10 / Mult : 10 Min : 100 / Mult : 10 | 10kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Thin Film | Sulfur Resistant | CRT-AS Series | ± 50ppm/°C | 25V | 1.02mm | 0.5mm | -55°C | 155°C | ||||||
1+ 0,144 $ | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 20kohm | 62.5mW | 0402 [1005 Metric] | ± 0.5% | Thin Film | Sulfur Resistant | CRT-AS Series | ± 50ppm/°C | 25V | 1.02mm | 0.5mm | -55°C | 155°C | ||||||
1+ 0,252 $ | Min : 10 / Mult : 10 Min : 100 / Mult : 10 | 12.7kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Thin Film | Sulfur Resistant | CRT-AS Series | ± 50ppm/°C | 25V | 1.02mm | 0.5mm | -55°C | 155°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,126 $ | Min : 5000 / Mult : 5000 | 10kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | Precision | CRT-AS Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | |||||
1+ 0,096 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | 5kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Thin Film | Precision | CRT-AS Series | ± 25ppm/°C | 150V | 2mm | 1.25mm | -55°C | 155°C | ||||||
1+ 0,123 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 1kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | Sulfur Resistant | CRT-AS Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | ||||||
1+ 0,184 $ 10+ 0,184 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 100kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Thin Film | Sulfur Resistant | CRT-AS Series | ± 25ppm/°C | 200V | 3.2mm | 1.6mm | -55°C | 155°C | ||||||
10+ 0,173 $ 25+ 0,163 $ 50+ 0,153 $ 100+ 0,144 $ | Min : 10 / Mult : 10 Min : 100 / Mult : 10 | 10kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | Sulfur Resistant | CRT-AS Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | ||||||
1+ 0,144 $ | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 4.99kohm | 100mW | 0603 [1608 Metric] | ± 1% | Thin Film | Sulfur Resistant | CRT-AS Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,185 $ 10000+ 0,163 $ 20000+ 0,146 $ 30000+ 0,137 $ 50000+ 0,126 $ | Min : 5000 / Mult : 5000 | 5kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Thin Film | Precision | CRT-AS Series | ± 25ppm/°C | 150V | 2mm | 1.25mm | -55°C | 155°C | |||||
1+ 0,266 $ | Min : 10 / Mult : 10 Min : 100 / Mult : 10 | 150kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Thin Film | Sulfur Resistant | CRT-AS Series | ± 25ppm/°C | 150V | 2.01mm | 1.25mm | -55°C | 155°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,144 $ 10000+ 0,126 $ 20000+ 0,112 $ 30000+ 0,103 $ 50000+ 0,094 $ | Min : 5000 / Mult : 5000 | 15ohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | Sulfur Resistant | CRT-AS Series | ± 50ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | |||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,145 $ 20000+ 0,130 $ 30000+ 0,120 $ 50000+ 0,109 $ | Min : 10000 / Mult : 10000 | 10kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Thin Film | Sulfur Resistant | CRT-AS Series | ± 50ppm/°C | 25V | 1.02mm | 0.5mm | -55°C | 155°C |