ERJ-U02 Series Chip SMD Resistors:
651 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,167 $ 10+ 0,053 $ 100+ 0,045 $ 1000+ 0,030 $ 5000+ 0,024 $ Plus de tarifs | 10kohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | Sulfur Resistant | ERJ-U02 Series | ± 200ppm/°C | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
PANASONIC | Each (Supplied on Full Reel) Bobine complète | 10000+ 0,017 $ | 100ohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | Sulfur Resistant | ERJ-U02 Series | ± 200ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,053 $ 100+ 0,045 $ 1000+ 0,030 $ 5000+ 0,027 $ 10000+ 0,025 $ Plus de tarifs | 1kohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | Sulfur Resistant | ERJ-U02 Series | ± 200ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,053 $ 100+ 0,045 $ 1000+ 0,030 $ 5000+ 0,024 $ 10000+ 0,020 $ | 100ohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | Sulfur Resistant | ERJ-U02 Series | ± 200ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,167 $ 10+ 0,053 $ 100+ 0,045 $ 1000+ 0,030 $ 5000+ 0,024 $ Plus de tarifs | 4.7kohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | Sulfur Resistant | ERJ-U02 Series | ± 200ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,139 $ 10+ 0,043 $ 100+ 0,037 $ | 10kohm | 100mW | 0402 [1005 Metric] | ± 5% | Thick Film | Sulfur Resistant | ERJ-U02 Series | ± 200ppm/°C | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,139 $ 10+ 0,043 $ 100+ 0,038 $ | 100ohm | 100mW | 0402 [1005 Metric] | ± 5% | Thick Film | Sulfur Resistant | ERJ-U02 Series | ± 200ppm/°C | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,167 $ 10+ 0,053 $ 100+ 0,045 $ 1000+ 0,030 $ 5000+ 0,024 $ | 100ohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | Sulfur Resistant | ERJ-U02 Series | ± 200ppm/°C | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,209 $ 10+ 0,069 $ 100+ 0,059 $ | 10kohm | 100mW | 0402 [1005 Metric] | ± 0.5% | Thick Film | Sulfur Resistant | ERJ-U02 Series | ± 200ppm/°C | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
62AK3742 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,053 $ 100+ 0,045 $ 1000+ 0,030 $ 5000+ 0,024 $ 10000+ 0,020 $ | 1kohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | Sulfur Resistant | ERJ-U02 Series | -100ppm/K to +600ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
13AM4650 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,053 $ 100+ 0,045 $ 1000+ 0,030 $ 5000+ 0,024 $ 10000+ 0,017 $ | 1kohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | Anti-Sulfur | ERJ-U02 Series | ± 200ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
64AK6915 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,053 $ 100+ 0,045 $ 1000+ 0,030 $ 5000+ 0,024 $ 10000+ 0,018 $ | 2.2kohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | Anti-Sulfur | ERJ-U02 Series | ± 200ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
20AM0051 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,080 $ 100+ 0,043 $ 1000+ 0,028 $ 5000+ 0,023 $ | 47kohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | Anti-Sulfur | ERJ-U02 Series | ± 200ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,025 $ | 7.15kohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | Sulfur Resistant | ERJ-U02 Series | ± 200ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
20AM4248 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,080 $ 100+ 0,043 $ 1000+ 0,028 $ 5000+ 0,023 $ | 47kohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | Anti-Sulfur | ERJ-U02 Series | ± 200ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
20AM4245 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,056 $ 100+ 0,048 $ 1000+ 0,032 $ 5000+ 0,028 $ 10000+ 0,025 $ Plus de tarifs | 33ohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | Anti-Sulfur | ERJ-U02 Series | ± 200ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
20AM4250 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,053 $ 100+ 0,045 $ 1000+ 0,030 $ 5000+ 0,025 $ 10000+ 0,021 $ Plus de tarifs | 8.2kohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | Anti-Sulfur | ERJ-U02 Series | ± 200ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
20AM4246 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,053 $ 100+ 0,039 $ 1000+ 0,030 $ 5000+ 0,023 $ 10000+ 0,018 $ Plus de tarifs | 330ohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | Anti-Sulfur | ERJ-U02 Series | ± 200ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
25AM0127 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,135 $ 100+ 0,116 $ 1000+ 0,080 $ 5000+ 0,062 $ 10000+ 0,049 $ Plus de tarifs | 49.9ohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | Sulfur Resistant | ERJ-U02 Series | ± 200ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
20AM0049 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,053 $ 100+ 0,045 $ 1000+ 0,030 $ 5000+ 0,024 $ 10000+ 0,020 $ | 22kohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | Anti-Sulfur | ERJ-U02 Series | ± 200ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
20AM4239 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,135 $ 100+ 0,116 $ 1000+ 0,080 $ 5000+ 0,062 $ 10000+ 0,049 $ Plus de tarifs | 1.8kohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | Anti-Sulfur | ERJ-U02 Series | ± 200ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
63AK1613 RoHS | Each (Supplied on Full Reel) Bobine complète | 10000+ 0,024 $ | 3.6kohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | Sulfur Resistant | ERJ-U02 Series | ± 200ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,194 $ 10+ 0,063 $ 100+ 0,043 $ 1000+ 0,035 $ 5000+ 0,030 $ | 180ohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | Sulfur Resistant | ERJ-U02 Series | ± 200ppm/°C | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,139 $ 10+ 0,043 $ 100+ 0,038 $ | 22kohm | 100mW | 0402 [1005 Metric] | ± 5% | Thick Film | Sulfur Resistant | ERJ-U02 Series | ± 200ppm/°C | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,237 $ 10+ 0,081 $ 100+ 0,067 $ | 10kohm | 100mW | 0402 [1005 Metric] | ± 0.5% | Thick Film | Sulfur Resistant | ERJ-U02 Series | ± 200ppm/°C | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||