RN73R Series Chip SMD Resistors:
96 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,085 $ 25+ 0,084 $ 50+ 0,082 $ 100+ 0,081 $ 250+ 0,075 $ Plus de tarifs | 10kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability, Precision | RN73R Series | ± 25ppm/K | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,124 $ 25+ 0,121 $ 50+ 0,120 $ 100+ 0,117 $ 250+ 0,110 $ Plus de tarifs | 50ohm | 62.5mW | 0402 [1005 Metric] | ± 1% | Metal Film (Thin Film) | High Reliability, Precision | RN73R Series | ± 50ppm/K | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,242 $ 25+ 0,237 $ 50+ 0,233 $ 100+ 0,227 $ 250+ 0,221 $ Plus de tarifs | 72.3kohm | 100mW | 0603 [1608 Metric] | ± 0.5% | Metal Film (Thin Film) | High Reliability, Precision | RN73R Series | ± 100ppm/K | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,170 $ 10000+ 0,169 $ | 36ohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability, Precision | RN73R Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,233 $ 25+ 0,227 $ 50+ 0,220 $ 100+ 0,214 $ 250+ 0,209 $ Plus de tarifs | 41.7kohm | 100mW | 0603 [1608 Metric] | ± 1% | Metal Film (Thin Film) | High Reliability, Precision | RN73R Series | ± 50ppm/K | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,067 $ | 3.12kohm | 100mW | 0603 [1608 Metric] | ± 1% | Metal Film (Thin Film) | High Reliability, Precision | RN73R Series | ± 100ppm/K | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,105 $ 25+ 0,103 $ 50+ 0,100 $ 100+ 0,099 $ | 10kohm | 100mW | 0603 [1608 Metric] | ± 1% | Metal Film (Thin Film) | High Reliability, Precision | RN73R Series | ± 100ppm/K | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,130 $ 25+ 0,127 $ 50+ 0,126 $ 100+ 0,123 $ 250+ 0,105 $ Plus de tarifs | 1.64kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability, Precision | RN73R Series | ± 25ppm/K | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,130 $ 25+ 0,127 $ 50+ 0,126 $ 100+ 0,123 $ 250+ 0,105 $ Plus de tarifs | 2.49kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability, Precision | RN73R Series | ± 25ppm/K | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,116 $ 25+ 0,114 $ 50+ 0,112 $ 100+ 0,110 $ 250+ 0,103 $ Plus de tarifs | 100kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability, Precision | RN73R Series | ± 25ppm/K | 150V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,085 $ 25+ 0,084 $ 50+ 0,082 $ 100+ 0,081 $ 250+ 0,075 $ Plus de tarifs | 10kohm | 63mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability, Precision | RN73R Series | ± 25ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
20AM4424 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,088 $ 25+ 0,086 $ 50+ 0,085 $ 100+ 0,083 $ 250+ 0,078 $ Plus de tarifs | 100kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film | High Reliability, Precision | RN73R Series | ± 25ppm/K | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | |||||
11AN8689 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,234 $ 25+ 0,208 $ 50+ 0,128 $ 100+ 0,105 $ 250+ 0,089 $ Plus de tarifs | 4.99kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability, Precision | RN73R Series | ± 25ppm/K | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
20AM9740 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,149 $ 25+ 0,146 $ 50+ 0,145 $ 100+ 0,142 $ 250+ 0,133 $ Plus de tarifs | 1Mohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film | High Reliability, Precision | RN73R Series | ± 25ppm/K | 150V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
20AM9737 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,088 $ 25+ 0,086 $ 50+ 0,085 $ 100+ 0,083 $ 250+ 0,078 $ Plus de tarifs | 4.7kohm | 63mW | 0402 [1005 Metric] | ± 0.1% | Metal Film | High Reliability, Precision | RN73R Series | ± 25ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
07AM7711 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,119 $ 25+ 0,117 $ 50+ 0,114 $ 100+ 0,113 $ 250+ 0,103 $ Plus de tarifs | 270kohm | 63mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability, Precision | RN73R Series | ± 25ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
20AM9738 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,088 $ 25+ 0,086 $ 50+ 0,085 $ 100+ 0,083 $ 250+ 0,078 $ Plus de tarifs | 3kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film | High Reliability, Precision | RN73R Series | ± 25ppm/K | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | |||||
20AM9735 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,088 $ 25+ 0,086 $ 50+ 0,085 $ 100+ 0,083 $ 250+ 0,078 $ Plus de tarifs | 1Mohm | 63mW | 0402 [1005 Metric] | ± 0.1% | Metal Film | High Reliability, Precision | RN73R Series | ± 25ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
07AM7712 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,106 $ 25+ 0,105 $ 50+ 0,103 $ 100+ 0,102 $ 250+ 0,099 $ Plus de tarifs | 1Mohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability, Precision | RN73R Series | ± 25ppm/K | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | |||||
20AM9739 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,119 $ 25+ 0,118 $ 50+ 0,115 $ 100+ 0,113 $ 250+ 0,106 $ Plus de tarifs | 10kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film | High Reliability, Precision | RN73R Series | ± 25ppm/K | 150V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,105 $ 25+ 0,103 $ 50+ 0,100 $ 100+ 0,099 $ 250+ 0,092 $ Plus de tarifs | 10kohm | 100mW | 0603 [1608 Metric] | ± 1% | Metal Film (Thin Film) | High Reliability, Precision | RN73R Series | ± 50ppm/K | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,216 $ 10000+ 0,191 $ 20000+ 0,173 $ 30000+ 0,160 $ 50000+ 0,149 $ | 8kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability, Precision | RN73R Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,512 $ 25+ 0,512 $ 50+ 0,511 $ 100+ 0,511 $ | 4kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability, Precision | RN73R Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,087 $ 10000+ 0,085 $ 20000+ 0,082 $ 30000+ 0,081 $ 50000+ 0,078 $ | 14kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability, Precision | RN73R Series | ± 25ppm/K | 150V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,081 $ 10000+ 0,078 $ 20000+ 0,074 $ 30000+ 0,070 $ | 1Mohm | 100mW | 0603 [1608 Metric] | ± 1% | Metal Film (Thin Film) | High Reliability, Precision | RN73R Series | ± 50ppm/K | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||