Chip SMD Resistors:
36 489 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Emballage
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,448 $ 25+ 0,417 $ 100+ 0,390 $ 250+ 0,362 $ 500+ 0,337 $ Plus de tarifs | Total:0,45 $ Min : 1 / Mult : 1 | 10kohm | 100mW | 0402 [1005 Metric] | ± 0.1% | Thin Film | - | Sulfur Resistant | TNPW e3 Series | - | ± 25ppm/K | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,230 $ 25+ 0,137 $ 50+ 0,130 $ | Total:0,23 $ Min : 1 / Mult : 1 | 100ohm | 63mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | - | Ultra Precision | RR Series | - | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 125°C | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,509 $ 25+ 0,426 $ 50+ 0,391 $ 100+ 0,266 $ 250+ 0,220 $ Plus de tarifs | Total:0,51 $ Min : 1 / Mult : 1 | 30kohm | 63mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | - | Precision | RR Series | - | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 125°C | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,146 $ 10+ 0,088 $ 100+ 0,082 $ 1000+ 0,075 $ 5000+ 0,070 $ | Total:0,15 $ Min : 1 / Mult : 1 | 3.3kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | - | ± 25ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 1,340 $ 2000+ 1,290 $ 4000+ 1,240 $ 6000+ 1,220 $ | Total:1 340,00 $ Min : 1000 / Mult : 1000 | 50ohm | 50mW | 0402 [1005 Metric] | ± 0.1% | Thin Film | - | Precision | FC Series | - | ± 25ppm/°C | 30V | 1.02mm | 0.5mm | -55°C | 155°C | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,145 $ 10+ 0,082 $ 100+ 0,073 $ 1000+ 0,067 $ | Total:0,14 $ Min : 1 / Mult : 1 | 20kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | - | ± 25ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,082 $ 100+ 0,075 $ | Total:0,82 $ Min : 10 / Mult : 10 | 200ohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | - | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
1+ 0,367 $ | Total:3,67 $ Min : 10 / Mult : 10 Total:36,70 $ Min : 100 / Mult : 10 | 10kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | - | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,145 $ 10+ 0,082 $ 100+ 0,075 $ 1000+ 0,067 $ | Total:0,14 $ Min : 1 / Mult : 1 | 10kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | - | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,759 $ 100+ 0,552 $ 500+ 0,469 $ 5000+ 0,401 $ 10000+ 0,374 $ Plus de tarifs | Total:7,59 $ Min : 10 / Mult : 10 | 3.01kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | - | ± 10ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,490 $ 10+ 0,266 $ 100+ 0,159 $ 1000+ 0,107 $ | Total:0,49 $ Min : 1 / Mult : 1 | 10kohm | 100mW | 0805 [2012 Metric] | ± 0.1% | Thin Film | - | Precision | MCTF Series | - | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,516 $ 25+ 0,417 $ 50+ 0,390 $ 100+ 0,362 $ 250+ 0,337 $ Plus de tarifs | Total:0,52 $ Min : 1 / Mult : 1 | 10kohm | 200mW | 0805 [2012 Metric] | ± 0.1% | Thin Film | - | Sulfur Resistant | TNPW e3 Series | - | ± 25ppm/K | 150V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,145 $ 10+ 0,082 $ 100+ 0,073 $ | Total:0,14 $ Min : 1 / Mult : 1 | 150kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | - | ± 25ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
1+ 0,702 $ 10+ 0,526 $ 25+ 0,506 $ 50+ 0,488 $ 100+ 0,469 $ Plus de tarifs | Total:0,70 $ Min : 1 / Mult : 1 Total:46,90 $ Min : 100 / Mult : 1 | 10kohm | 125mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | - | Sulfur Resistant | MCT Series | - | ± 25ppm/K | 75V | 1.55mm | 0.85mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,067 $ 10000+ 0,062 $ | Total:335,00 $ Min : 5000 / Mult : 5000 | 10kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | - | Sulfur Resistant | RG Series | - | ± 25ppm/°C | 100V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,509 $ 25+ 0,426 $ 50+ 0,391 $ 100+ 0,266 $ 250+ 0,220 $ Plus de tarifs | Total:0,51 $ Min : 1 / Mult : 1 | 4.7kohm | 63mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | - | Precision | RR Series | - | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 125°C | - | - | - | |||||
10+ 0,082 $ 100+ 0,073 $ 1000+ 0,067 $ | Total:0,82 $ Min : 10 / Mult : 10 Total:36,50 $ Min : 500 / Mult : 10 | 10kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | - | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,146 $ 10+ 0,088 $ 100+ 0,082 $ 1000+ 0,075 $ 5000+ 0,070 $ | Total:0,15 $ Min : 1 / Mult : 1 | 100ohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | - | ± 25ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,145 $ 10+ 0,082 $ 100+ 0,075 $ | Total:0,14 $ Min : 1 / Mult : 1 | 20kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | - | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,509 $ 25+ 0,426 $ 50+ 0,391 $ 100+ 0,266 $ 250+ 0,220 $ Plus de tarifs | Total:0,51 $ Min : 1 / Mult : 1 | 100ohm | 63mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | - | Precision | RR Series | - | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 125°C | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,145 $ 10+ 0,082 $ 100+ 0,075 $ | Total:0,14 $ Min : 1 / Mult : 1 | 1kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | - | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,145 $ 10+ 0,107 $ 100+ 0,095 $ 1000+ 0,087 $ | Total:0,14 $ Min : 1 / Mult : 1 | 20kohm | 63mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-2A Series | - | ± 25ppm/°C | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,509 $ 25+ 0,426 $ 50+ 0,391 $ 100+ 0,266 $ 250+ 0,220 $ Plus de tarifs | Total:0,51 $ Min : 1 / Mult : 1 | 1kohm | 63mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | - | Precision | RR Series | - | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 125°C | - | - | - | |||||
10+ 0,476 $ 100+ 0,398 $ 500+ 0,385 $ 5000+ 0,345 $ | Total:4,76 $ Min : 10 / Mult : 10 Total:39,80 $ Min : 100 / Mult : 10 | 1kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-6A Series | - | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,173 $ 10+ 0,091 $ 100+ 0,077 $ | Total:0,17 $ Min : 1 / Mult : 1 | 2kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | - | ± 25ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | - | - | |||||