1.2ohm Chip SMD Resistors:

156 produit(s) trouvé(s)
Trouvez une vaste gamme de 1.2ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, TE Connectivity - Cgs, TT Electronics / Welwyn, Yageo & Vishay.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
84AH5346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,606 $
10+
0,570 $
25+
0,538 $
50+
0,505 $
100+
0,474 $
Plus de tarifs
1.2ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
84AH5257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,053 $
25+
0,049 $
50+
0,046 $
100+
0,043 $
250+
0,038 $
Plus de tarifs
1.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
55W3416

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,483 $
1.2ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
-100ppm/°C to +600ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
59M4978

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,139 $
10+
0,006 $
1.2ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
98K7789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,018 $
1.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
98K7353

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,016 $
1.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
41R4719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,189 $
1.2ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
26M7160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,163 $
1.2ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3520 Series
± 350ppm/°C
200V
6.4mm
3.2mm
-
-
-
41R4829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,334 $
25+
0,328 $
50+
0,323 $
100+
0,317 $
250+
0,294 $
Plus de tarifs
1.2ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
98K7904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,665 $
25+
0,655 $
50+
0,644 $
100+
0,563 $
1.2ohm
1W
1218 [3045 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
4.6mm
-55°C
155°C
-
07W4827

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,027 $
10000+
0,021 $
25000+
0,016 $
50000+
0,012 $
1.2ohm
62.5mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 400ppm/°C
50V
1.6mm
0.85mm
-
-
-
62W9805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,134 $
100+
0,060 $
1000+
0,042 $
5000+
0,035 $
10000+
0,032 $
Plus de tarifs
1.2ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 300ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y7666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,317 $
100+
0,285 $
1000+
0,214 $
5000+
0,198 $
1.2ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
Precision
ERJ-1T Series
-100ppm/°C to +600ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
48Y0316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,662 $
25+
0,569 $
50+
0,547 $
100+
0,534 $
1.2ohm
3W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
81Y2926

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Bandes découpées
1+
0,120 $
1.2ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
94X1773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,023 $
100+
0,017 $
1000+
0,014 $
1.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
85Y7767

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,162 $
100+
0,146 $
1000+
0,135 $
5000+
0,126 $
10000+
0,117 $
Plus de tarifs
1.2ohm
750mW
2010 [5025 Metric]
± 5%
Thick Film
General Purpose
ERJ-12Z Series
-100ppm/°C to +600ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
85Y7851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,117 $
100+
0,105 $
1000+
0,095 $
5000+
0,088 $
10000+
0,081 $
Plus de tarifs
1.2ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
Precision
ERJ-14 Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
68Y8603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,060 $
25+
0,038 $
50+
0,027 $
100+
0,021 $
250+
0,016 $
Plus de tarifs
1.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
43AC3720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,003 $
250+
0,003 $
500+
0,003 $
1000+
0,002 $
5000+
0,002 $
1.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
02AC1131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,018 $
25+
0,013 $
50+
0,009 $
100+
0,007 $
250+
0,006 $
Plus de tarifs
1.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
01AH0645

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Bandes découpées
1+
1,020 $
10+
0,677 $
25+
0,529 $
50+
0,505 $
100+
0,480 $
1.2ohm
2W
2616 [6740 Metric]
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
-
34AH3748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
1,180 $
25+
1,140 $
50+
1,100 $
100+
1,050 $
1.2ohm
4W
2817 [7143 Metric]
± 5%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
34AH3456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,533 $
25+
0,515 $
50+
0,495 $
100+
0,484 $
1.2ohm
2W
2010 [5025 Metric]
± 5%
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
41AH9840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,488 $
100+
0,290 $
1000+
0,195 $
1.2ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film
High Power
MP SWR Series
± 200ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
1-25 sur 156 articles
sur 7 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK