1.4ohm Chip SMD Resistors:

19 produit(s) trouvé(s)
Trouvez une vaste gamme de 1.4ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Neohm - Te Connectivity, Vishay & Yageo.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
91AH6659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,337 $
10+
0,295 $
25+
0,281 $
50+
0,266 $
100+
0,248 $
Min : 1 / Mult : 1
1.4ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
33AK8645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,084 $
25+
0,073 $
50+
0,060 $
100+
0,055 $
250+
0,050 $
Plus de tarifs
Min : 10 / Mult : 10
Min : 500 / Mult : 10
1.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
68AK7609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,041 $
25+
0,037 $
50+
0,032 $
100+
0,028 $
250+
0,025 $
Plus de tarifs
Min : 10 / Mult : 10
1.4ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
91AH6788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,260 $
25+
0,248 $
50+
0,235 $
100+
0,221 $
Min : 10 / Mult : 10
1.4ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
91AH6658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,252 $
25+
0,241 $
50+
0,228 $
100+
0,216 $
Min : 10 / Mult : 10
1.4ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
91AH6918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,413 $
25+
0,385 $
50+
0,358 $
100+
0,324 $
Min : 10 / Mult : 10
1.4ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
29AJ1160

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,089 $
10000+
0,078 $
20000+
0,066 $
30000+
0,055 $
Min : 5000 / Mult : 5000
1.4ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
29AJ3367

RoHS

Each (Supplied on Cut Tape)
2500+
0,161 $
Min : 5000 / Mult : 5000
Min : 5000 / Mult : 5000
1.4ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
29AJ1691

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+
0,078 $
20000+
0,066 $
30000+
0,055 $
Min : 10000 / Mult : 10000
1.4ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
28AJ5995

RoHS

Each (Supplied on Cut Tape)
2500+
0,096 $
Min : 5000 / Mult : 5000
Min : 5000 / Mult : 5000
1.4ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
28AJ6549

RoHS

Each (Supplied on Cut Tape)
5000+
0,096 $
Min : 10000 / Mult : 10000
Min : 10000 / Mult : 10000
1.4ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AJ3461

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,132 $
10000+
0,109 $
20000+
0,093 $
30000+
0,088 $
50000+
0,076 $
Min : 5000 / Mult : 5000
1.4ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ8244

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,152 $
10000+
0,133 $
20000+
0,118 $
30000+
0,109 $
50000+
0,099 $
Min : 5000 / Mult : 5000
1.4ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
29AJ0668

RoHS

Each (Supplied on Cut Tape)
2500+
0,149 $
Min : 5000 / Mult : 5000
Min : 5000 / Mult : 5000
1.4ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
53K1882

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,071 $
Min : 15000 / Mult : 5000
1.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
56P3922

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,063 $
Min : 20000 / Mult : 5000
1.4ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/°C
75V
-
-
-55°C
125°C
-
13AC1005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
5000+
0,063 $
Min : 20000 / Mult : 10000
Min : 10 / Mult : 10000
1.4ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
91AH6789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,378 $
10+
0,321 $
25+
0,303 $
50+
0,284 $
100+
0,270 $
Min : 1 / Mult : 1
1.4ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
91AH6919

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,509 $
10+
0,430 $
25+
0,405 $
50+
0,380 $
100+
0,360 $
Min : 1 / Mult : 1
1.4ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
1-19 sur 19 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK