1.5ohm Chip SMD Resistors:

252 produit(s) trouvé(s)
Trouvez une vaste gamme de 1.5ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Yageo, TE Connectivity - Cgs, Vishay & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
01AH0352

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Bandes découpées
10+
0,807 $
25+
0,702 $
50+
0,597 $
100+
0,492 $
1.5ohm
2W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
CRGH Series
± 200ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
53M9787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,522 $
1.5ohm
2W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
6.35mm
3.1mm
-55°C
155°C
-
85Y7667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,317 $
100+
0,285 $
1000+
0,217 $
5000+
0,198 $
1.5ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
Precision
ERJ-1T Series
-100ppm/°C to +600ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
63W0968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,028 $
100+
0,024 $
1.5ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
91AH6925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,472 $
10+
0,358 $
25+
0,352 $
50+
0,347 $
100+
0,341 $
1.5ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
62AJ8564

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,224 $
10000+
0,223 $
1.5ohm
1W
0612 [1632 Metric]
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
06W0587

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,719 $
25+
0,636 $
50+
0,534 $
100+
0,452 $
250+
0,385 $
Plus de tarifs
1.5ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
26M7161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,166 $
25+
0,159 $
50+
0,151 $
100+
0,144 $
1.5ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3520 Series
± 350ppm/°C
200V
6.4mm
3.2mm
-
-
-
28AH3979

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,038 $
10000+
0,034 $
25000+
0,030 $
50000+
0,024 $
1.5ohm
333.3mW
1206 [3216 Metric]
± 5%
Thick Film
High Power
MP SWR Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
92AH9658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
4,170 $
10+
2,260 $
100+
1,340 $
1000+
0,897 $
1.5ohm
3W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
MC SP Series
± 200ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
85Y7911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,024 $
100+
0,020 $
1.5ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
Precision
ERJ-2G Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
98K7959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,180 $
25+
0,178 $
50+
0,177 $
100+
0,148 $
250+
0,146 $
Plus de tarifs
1.5ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
6.35mm
3.1mm
-55°C
155°C
-
83T6579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,177 $
25+
0,113 $
50+
0,081 $
100+
0,062 $
250+
0,046 $
Plus de tarifs
1.5ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
94X1338

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,009 $
10000+
0,007 $
25000+
0,006 $
50000+
0,005 $
1.5ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
41AH4587

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,163 $
100+
0,096 $
1000+
0,066 $
1.5ohm
333.3mW
1206 [3216 Metric]
± 5%
Thick Film
High Power
MP SWR Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
96K2197

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,163 $
25+
0,162 $
50+
0,160 $
100+
0,141 $
250+
0,138 $
Plus de tarifs
1.5ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 300ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
98K0121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,020 $
10+
0,676 $
25+
0,527 $
50+
0,504 $
100+
0,479 $
1.5ohm
2W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
300V
-
-
-55°C
200°C
-
26M6865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,324 $
25+
0,308 $
50+
0,290 $
100+
0,216 $
250+
0,209 $
Plus de tarifs
1.5ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
6.35mm
3.1mm
-55°C
155°C
-
41R4720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,474 $
25+
0,424 $
50+
0,376 $
100+
0,326 $
250+
0,269 $
Plus de tarifs
1.5ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
86T4570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,201 $
25+
0,146 $
50+
0,107 $
1.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant
MP SR Series
-200ppm/°C to +400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
62W9896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,071 $
100+
0,062 $
1000+
0,041 $
5000+
0,037 $
10000+
0,034 $
Plus de tarifs
1.5ohm
660mW
1206 [3216 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
-100ppm/°C to +600ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
86T2538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,205 $
25+
0,176 $
50+
0,121 $
100+
0,094 $
250+
0,074 $
Plus de tarifs
1.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
63W0054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,267 $
100+
0,149 $
1000+
0,070 $
5000+
0,052 $
10000+
0,046 $
Plus de tarifs
1.5ohm
333.3mW
1206 [3216 Metric]
± 5%
Thick Film
Pulse Withstanding
ERJ-T08 Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
55W3417

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,483 $
1.5ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
-100ppm/°C to +600ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
62W9806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,067 $
100+
0,057 $
1000+
0,043 $
5000+
0,041 $
10000+
0,038 $
Plus de tarifs
1.5ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 300ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 sur 252 articles
sur 11 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK