1.65Mohm Chip SMD Resistors:

14 produit(s) trouvé(s)
Trouvez une vaste gamme de 1.65Mohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Panasonic, Yageo & Wurth Elektronik.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
09AK2587

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,075 $
1.65Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
26W8970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,025 $
25+
0,024 $
50+
0,023 $
100+
0,021 $
250+
0,018 $
Plus de tarifs
1.65Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
85Y9694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,038 $
1.65Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
46AK5221

RoHS

Date/Lot Code

Each
10+
0,017 $
25+
0,017 $
50+
0,016 $
100+
0,016 $
500+
0,012 $
Plus de tarifs
1.65Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
68AK6472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,005 $
1.65Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
69AK4866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,010 $
25+
0,010 $
50+
0,009 $
100+
0,009 $
1.65Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
13AM2682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,173 $
25+
0,137 $
50+
0,099 $
100+
0,089 $
250+
0,078 $
Plus de tarifs
1.65Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
89M6724

RoHS

Each (Supplied on Full Reel)
Bobine complète
20000+
0,021 $
1.65Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
52W0623

RoHS

Each (Supplied on Full Reel)
Bobine complète
20000+
0,034 $
1.65Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
26P0959

RoHS

Each (Supplied on Full Reel)
Bobine complète
20000+
0,016 $
1.65Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
07J5637
Each (Supplied on Full Reel)
Bobine complète
5000+
0,077 $
10000+
0,067 $
20000+
0,057 $
30000+
0,048 $
1.65Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
51P0362

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
250+
0,032 $
1.65Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
51P0481

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
250+
0,032 $
1.65Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
-
-
-55°C
125°C
-
90W3322

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
100+
0,039 $
1.65Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK