107ohm Chip SMD Resistors:

130 produit(s) trouvé(s)
Trouvez une vaste gamme de 107ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Holsworthy - Te Connectivity, Vishay, Cgs - Te Connectivity & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
13AJ9636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,338 $
100+
0,302 $
1000+
0,189 $
5000+
0,159 $
10000+
0,052 $
Plus de tarifs
Min : 10 / Mult : 10
107ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
28W3774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,043 $
25+
0,037 $
50+
0,030 $
100+
0,023 $
250+
0,020 $
Plus de tarifs
Min : 10 / Mult : 10
Min : 500 / Mult : 10
107ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
28W4155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,070 $
25+
0,060 $
50+
0,049 $
100+
0,039 $
250+
0,035 $
Plus de tarifs
Min : 10 / Mult : 10
Min : 500 / Mult : 10
107ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
95W6484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,420 $
10+
0,362 $
25+
0,341 $
50+
0,319 $
100+
0,287 $
Min : 1 / Mult : 1
Min : 100 / Mult : 1
107ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
27AC8496

RoHS

Each (Supplied on Cut Tape)
10+
0,335 $
100+
0,205 $
1000+
0,142 $
Min : 10 / Mult : 10
Min : 500 / Mult : 10
107ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
02AC1172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,014 $
25+
0,010 $
50+
0,007 $
100+
0,006 $
250+
0,005 $
Plus de tarifs
Min : 10 / Mult : 10
Min : 500 / Mult : 10
107ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
37AC0814

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,089 $
10000+
0,080 $
25000+
0,071 $
50000+
0,060 $
Min : 5000 / Mult : 5000
107ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
73AC7057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,299 $
100+
0,181 $
1000+
0,145 $
Min : 10 / Mult : 10
Min : 500 / Mult : 10
107ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
85Y8066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,035 $
100+
0,018 $
Min : 10 / Mult : 10
Min : 500 / Mult : 10
107ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
91AH5955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,846 $
10+
0,715 $
25+
0,675 $
50+
0,633 $
100+
0,588 $
Min : 1 / Mult : 1
107ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
98Y6524

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
1,320 $
10+
0,939 $
25+
0,837 $
50+
0,738 $
100+
0,720 $
Min : 1 / Mult : 1
Min : 100 / Mult : 1
107ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
48AC6876

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
0,365 $
10+
0,276 $
25+
0,241 $
50+
0,208 $
100+
0,201 $
Min : 1 / Mult : 1
Min : 100 / Mult : 1
107ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
49AK1835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,003 $
25+
0,003 $
50+
0,003 $
100+
0,003 $
Min : 1 / Mult : 1
107ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK6491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,010 $
25+
0,010 $
50+
0,009 $
100+
0,009 $
250+
0,009 $
Plus de tarifs
Min : 10 / Mult : 10
107ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49W9129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,002 $
10+
0,002 $
100+
0,002 $
1000+
0,002 $
Min : 1 / Mult : 1
107ohm
100mW
0603 [1608 Metric]
± 0.5%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
97AC2889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,059 $
10+
0,059 $
25+
0,059 $
50+
0,059 $
100+
0,059 $
Plus de tarifs
Min : 1 / Mult : 1
Min : 10 / Mult : 1
107ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
97AC3391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,436 $
10+
0,436 $
25+
0,436 $
50+
0,436 $
100+
0,436 $
Plus de tarifs
Min : 1 / Mult : 1
Min : 10 / Mult : 1
107ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
92AH8472

RoHS

Each (Supplied on Cut Tape)
10+
0,188 $
100+
0,113 $
1000+
0,077 $
Min : 10 / Mult : 10
Min : 500 / Mult : 10
107ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
67AH3882

RoHS

Each (Supplied on Cut Tape)
5000+
0,242 $
Min : 10000 / Mult : 10000
Min : 10000 / Mult : 10000
107ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant, High Reliability
ERA-2V Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
66AH9768

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+
0,199 $
20000+
0,178 $
30000+
0,164 $
50000+
0,149 $
Min : 10000 / Mult : 10000
107ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant, High Reliability
ERA-2V Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
67AH8298

RoHS

Each (Supplied on Cut Tape)
2500+
0,330 $
Min : 5000 / Mult : 5000
Min : 5000 / Mult : 5000
107ohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
Sulfur Resistant, High Reliability
ERA-6V Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
76AH2351

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+
0,039 $
20000+
0,034 $
30000+
0,028 $
Min : 10000 / Mult : 10000
107ohm
100mW
0402 [1005 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U2R Series
± 50ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
91AH5954

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,487 $
25+
0,465 $
50+
0,441 $
100+
0,427 $
Min : 10 / Mult : 10
107ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
29AH6532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,031 $
100+
0,024 $
1000+
0,009 $
Min : 10 / Mult : 10
107ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
-
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
76AH3723

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,082 $
10000+
0,073 $
20000+
0,062 $
30000+
0,050 $
Min : 5000 / Mult : 5000
107ohm
125mW
0805 [2012 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U6R Series
± 50ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 sur 130 articles
sur 6 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK