11.5kohm Chip SMD Resistors:

195 produit(s) trouvé(s)
Trouvez une vaste gamme de 11.5kohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, TT Electronics / Welwyn, TE Connectivity - Holsworthy, Vishay & Yageo.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
64AH3174

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,059 $
10000+
0,057 $
11.5kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
86T4408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,094 $
25+
0,069 $
50+
0,049 $
100+
0,038 $
500+
0,028 $
Plus de tarifs
11.5kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP SR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
93T7438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,452 $
11.5kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
24W2619

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,014 $
10000+
0,013 $
11.5kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
94X1396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,023 $
100+
0,018 $
1000+
0,014 $
11.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
94X1116

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,034 $
100+
0,028 $
1000+
0,020 $
11.5kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
43AC3496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,128 $
250+
0,099 $
500+
0,089 $
1000+
0,082 $
5000+
0,075 $
11.5kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
85Y6869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,144 $
100+
0,085 $
11.5kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
74AC1400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,030 $
100+
0,023 $
1000+
0,009 $
11.5kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MC L6F Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
-
41AC9681

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
1,090 $
100+
0,996 $
500+
0,887 $
5000+
0,797 $
10000+
0,694 $
Plus de tarifs
11.5kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
14AJ2549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
9,760 $
10+
9,330 $
25+
8,870 $
50+
8,440 $
100+
7,950 $
Plus de tarifs
11.5kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
PTN Series
± 10ppm/°C
100V
2mm
1.2mm
-55°C
155°C
-
-
91AH5961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,848 $
10+
0,634 $
25+
0,625 $
50+
0,613 $
100+
0,604 $
11.5kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
13AJ7086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,474 $
11.5kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
AEC-Q200
03AJ0335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,373 $
11.5kohm
250mW
1206 [3216 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
AEC-Q200
52K8087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,144 $
25+
0,035 $
50+
0,031 $
100+
0,027 $
250+
0,025 $
Plus de tarifs
11.5kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
24W6851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,415 $
10+
0,345 $
25+
0,334 $
50+
0,320 $
100+
0,313 $
11.5kohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
-
26M2374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,960 $
10+
0,847 $
25+
0,819 $
50+
0,787 $
100+
0,769 $
11.5kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
04X6720

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
1000+
0,595 $
2000+
0,574 $
4000+
0,555 $
6000+
0,543 $
10000+
0,540 $
11.5kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
48AC6879

RoHS

Date/Lot Code

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Bandes découpées
1+
0,363 $
10+
0,284 $
25+
0,265 $
50+
0,244 $
100+
0,223 $
11.5kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
34AH1970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,560 $
10+
1,090 $
25+
1,010 $
50+
0,934 $
100+
0,872 $
11.5kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
84AH9540

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,023 $
25+
0,021 $
50+
0,020 $
100+
0,018 $
250+
0,014 $
Plus de tarifs
11.5kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
68AC5960

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,226 $
10+
0,107 $
100+
0,096 $
11.5kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
33AK9415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,292 $
25+
0,273 $
11.5kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
49AK1837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,139 $
25+
0,012 $
50+
0,010 $
100+
0,009 $
250+
0,009 $
Plus de tarifs
11.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
46AK5266

RoHS

Date/Lot Code

Each
10+
0,025 $
25+
0,023 $
50+
0,021 $
100+
0,018 $
500+
0,017 $
Plus de tarifs
11.5kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
1-25 sur 195 articles
sur 8 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK