110ohm Chip SMD Resistors:

295 produit(s) trouvé(s)
Trouvez une vaste gamme de 110ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Multicomp Pro, Vishay, TE Connectivity - Cgs & Yageo.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
52K9828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,144 $
110ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
64AH3171

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,060 $
10000+
0,057 $
20000+
0,057 $
30000+
0,056 $
110ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y9445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,037 $
100+
0,032 $
110ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
-
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
62W8947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,084 $
100+
0,080 $
110ohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
06X6019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,038 $
25+
0,038 $
50+
0,037 $
100+
0,037 $
250+
0,034 $
Plus de tarifs
110ohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
-
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
62W9924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,334 $
100+
0,203 $
1000+
0,138 $
5000+
0,112 $
10000+
0,105 $
Plus de tarifs
110ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
24W2626

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,014 $
110ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
86T4585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,146 $
25+
0,107 $
50+
0,078 $
100+
0,059 $
500+
0,045 $
Plus de tarifs
110ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP SR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
24W8024

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,544 $
25+
0,440 $
50+
0,423 $
100+
0,413 $
110ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
-
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
43T5860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,189 $
25+
0,120 $
50+
0,103 $
110ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
-
Pulse Withstanding
MP PWR Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
86T3988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,092 $
25+
0,069 $
50+
0,050 $
110ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
-
Sulfur Resistant
MP MR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
43T5556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,075 $
25+
0,048 $
50+
0,041 $
110ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Pulse Withstanding
MP PWR Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
86T4403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,098 $
25+
0,071 $
50+
0,052 $
100+
0,039 $
500+
0,030 $
Plus de tarifs
110ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP SR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
86T2799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,017 $
25+
0,014 $
50+
0,012 $
110ohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
-
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
55W3301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,572 $
100+
0,348 $
1000+
0,235 $
110ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
-
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
98K2672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,139 $
25+
0,120 $
50+
0,082 $
100+
0,064 $
250+
0,050 $
Plus de tarifs
110ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
43T6012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,345 $
25+
0,220 $
50+
0,188 $
110ohm
1.5W
2512 [6432 Metric]
± 1%
Thick Film
-
Pulse Withstanding
MP PWR Series
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
-
95W6494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,349 $
10+
0,267 $
25+
0,263 $
50+
0,259 $
100+
0,255 $
110ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y7099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,109 $
100+
0,092 $
1000+
0,077 $
5000+
0,071 $
10000+
0,066 $
Plus de tarifs
110ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y6146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,066 $
100+
0,053 $
1000+
0,038 $
5000+
0,025 $
10000+
0,024 $
110ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
94X1828

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,007 $
10000+
0,006 $
25000+
0,005 $
110ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
95W7413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,006 $
110ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRG Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
125°C
-
94X1827

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,020 $
100+
0,016 $
1000+
0,013 $
110ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
85Y5308

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,105 $
100+
0,099 $
1000+
0,087 $
5000+
0,081 $
10000+
0,078 $
110ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
94X1391

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,023 $
100+
0,018 $
1000+
0,014 $
110ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1-25 sur 295 articles
sur 12 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK