12.4kohm Chip SMD Resistors:

218 produit(s) trouvé(s)
Trouvez une vaste gamme de 12.4kohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Yageo, Vishay, TT Electronics / Welwyn & TE Connectivity - Holsworthy.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
52K8106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,144 $
25+
0,032 $
50+
0,031 $
100+
0,027 $
250+
0,025 $
Plus de tarifs
12.4kohm
0603 [1608 Metric]
125mW
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
52K6648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,144 $
25+
0,031 $
100+
0,021 $
250+
0,020 $
500+
0,017 $
12.4kohm
0402 [1005 Metric]
100mW
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
82AH8058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,164 $
25+
0,010 $
12.4kohm
0603 [1608 Metric]
100mW
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
29AH4337

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,059 $
12.4kohm
0805 [2012 Metric]
125mW
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
65T8708

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,153 $
10+
0,048 $
100+
0,038 $
12.4kohm
0805 [2012 Metric]
125mW
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
94X1416

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,009 $
10000+
0,007 $
25000+
0,006 $
50000+
0,005 $
12.4kohm
0603 [1608 Metric]
100mW
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
70AC1337

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,216 $
25+
0,163 $
12.4kohm
0402 [1005 Metric]
63mW
± 0.1%
Thin Film
Sulfur Resistant
RG Series
± 25ppm/°C
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
82AH8771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,109 $
25+
0,105 $
50+
0,102 $
100+
0,099 $
12.4kohm
0402 [1005 Metric]
62.5mW
± 0.1%
Thin Film
Precision
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
94X1128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,034 $
100+
0,028 $
1000+
0,020 $
12.4kohm
0402 [1005 Metric]
62.5mW
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
92K7701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,690 $
10+
0,509 $
25+
0,462 $
50+
0,413 $
100+
0,366 $
Plus de tarifs
12.4kohm
0603 [1608 Metric]
62.5mW
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
94X1415

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,023 $
100+
0,018 $
1000+
0,014 $
12.4kohm
0603 [1608 Metric]
100mW
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
45AC5474

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,050 $
10000+
0,045 $
25000+
0,039 $
50000+
0,032 $
12.4kohm
0603 [1608 Metric]
100mW
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
63W0601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,028 $
100+
0,025 $
1000+
0,014 $
5000+
0,012 $
12.4kohm
0402 [1005 Metric]
100mW
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
27W4865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,049 $
25+
0,046 $
50+
0,045 $
100+
0,042 $
250+
0,034 $
Plus de tarifs
12.4kohm
1206 [3216 Metric]
250mW
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
26W8414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,041 $
25+
0,038 $
50+
0,037 $
100+
0,034 $
250+
0,028 $
Plus de tarifs
12.4kohm
0201 [0603 Metric]
50mW
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
86T2835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,017 $
25+
0,014 $
50+
0,012 $
12.4kohm
0402 [1005 Metric]
62.5mW
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
86T3759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,092 $
25+
0,069 $
50+
0,050 $
12.4kohm
0805 [2012 Metric]
125mW
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
24W3319

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,016 $
12.4kohm
0805 [2012 Metric]
250mW
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
92K7876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,595 $
10+
0,440 $
25+
0,398 $
50+
0,356 $
100+
0,315 $
Plus de tarifs
12.4kohm
0805 [2012 Metric]
100mW
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
62W8962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,084 $
100+
0,080 $
1000+
0,070 $
12.4kohm
0805 [2012 Metric]
125mW
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
93T7312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,808 $
100+
0,580 $
12.4kohm
0603 [1608 Metric]
100mW
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
95W6082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,394 $
10+
0,298 $
25+
0,292 $
50+
0,288 $
100+
0,283 $
12.4kohm
0402 [1005 Metric]
62.5mW
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
85Y7106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,198 $
100+
0,116 $
12.4kohm
1206 [3216 Metric]
660mW
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y6175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,173 $
100+
0,098 $
1000+
0,070 $
5000+
0,037 $
10000+
0,034 $
Plus de tarifs
12.4kohm
0603 [1608 Metric]
250mW
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
95W6502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,363 $
10+
0,276 $
25+
0,271 $
50+
0,267 $
100+
0,263 $
12.4kohm
0603 [1608 Metric]
62.5mW
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
1-25 sur 218 articles
sur 9 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK