143ohm Chip SMD Resistors:
116 produit(s) trouvé(s)Trouvez une vaste gamme de 143ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, TT Electronics / Welwyn, TE Connectivity - Holsworthy, Vishay & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,030 $ 25+ 0,028 $ 50+ 0,025 $ 100+ 0,024 $ 250+ 0,023 $ Plus de tarifs | 143ohm | 125mW | 0603 [1608 Metric] | ± 1% | Thick Film | General Purpose | CRCW e3 Series | ± 100ppm/K | 75V | 1.55mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,014 $ | 143ohm | 125mW | 0603 [1608 Metric] | ± 1% | Thick Film | General Purpose | CRCW e3 Series | ± 100ppm/K | 75V | 1.55mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,613 $ 10+ 0,452 $ 25+ 0,410 $ 50+ 0,367 $ 100+ 0,326 $ | 143ohm | 62.5mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | Precision Low TCR | CPF Series | ± 25ppm/°C | 50V | 1.6mm | 0.85mm | -55°C | 155°C | - | ||||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,109 $ 100+ 0,103 $ 1000+ 0,088 $ 5000+ 0,081 $ 10000+ 0,078 $ | 143ohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,085 $ 100+ 0,074 $ | 143ohm | 500mW | 0805 [2012 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-P06 Series | ± 100ppm/°C | 400V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,128 $ 250+ 0,099 $ 500+ 0,089 $ 1000+ 0,082 $ 5000+ 0,075 $ | 143ohm | 100mW | 0805 [2012 Metric] | ± 0.1% | Thin Film | Precision | MP WF Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | - | ||||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,201 $ 100+ 0,112 $ 1000+ 0,080 $ 5000+ 0,035 $ 10000+ 0,030 $ Plus de tarifs | 143ohm | 250mW | 0603 [1608 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-PA3 Series | ± 100ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,078 $ 10000+ 0,069 $ 25000+ 0,062 $ 50000+ 0,050 $ | 143ohm | 100mW | 0805 [2012 Metric] | ± 0.1% | Thin Film | Precision | MP WF Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | - | ||||||
TE CONNECTIVITY - NEOHM | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,876 $ 10+ 0,663 $ 25+ 0,648 $ 50+ 0,634 $ 100+ 0,619 $ | 143ohm | 31.25mW | 0201 [0603 Metric] | ± 0.1% | Thin Film | Precision | CPF Series | ± 25ppm/°C | 15V | 0.6mm | 0.3mm | -55°C | 155°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,202 $ 25+ 0,102 $ 50+ 0,064 $ 100+ 0,046 $ 250+ 0,035 $ Plus de tarifs | 143ohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,139 $ 25+ 0,009 $ | 143ohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | General Purpose | RC_L Series | ± 100ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,139 $ 25+ 0,006 $ | 143ohm | 63mW | 0402 [1005 Metric] | ± 1% | Thick Film | General Purpose | RC_L Series | ± 100ppm/°C | 50V | 1mm | 0.5mm | -55°C | 155°C | - | ||||||
08AM3256 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,002 $ | 143ohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | General Purpose | MP WR Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | - | |||||
13AM2637 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,149 $ 25+ 0,119 $ 50+ 0,088 $ 100+ 0,080 $ 250+ 0,070 $ Plus de tarifs | 143ohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Anti-Sulfur | WRIS-RSKS Series | ± 100ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | - | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,940 $ 10+ 2,170 $ 25+ 2,100 $ 50+ 2,030 $ 100+ 1,950 $ | 143ohm | 500mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | High Power, Precision | RA73 Series | ± 25ppm/°C | 75V | 1.55mm | 0.8mm | -55°C | 155°C | - | ||||||
TE CONNECTIVITY - HOLSWORTHY | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,451 $ 10+ 0,330 $ 25+ 0,296 $ 50+ 0,265 $ 100+ 0,231 $ Plus de tarifs | 143ohm | 100mW | 0402 [1005 Metric] | ± 0.1% | Thin Film | High Power | RP73P Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | - | |||||
TE CONNECTIVITY - HOLSWORTHY | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,410 $ 10+ 0,986 $ 25+ 0,950 $ 50+ 0,914 $ 100+ 0,868 $ Plus de tarifs | 143ohm | 200mW | 0805 [2012 Metric] | ± 0.1% | Thin Film | Precision, Sulfur Resistant | RQ73 Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
TE CONNECTIVITY - HOLSWORTHY | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,490 $ 10+ 1,020 $ 25+ 0,950 $ 50+ 0,914 $ 100+ 0,868 $ Plus de tarifs | 143ohm | 150mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | Precision, Sulfur Resistant | RQ73 Series | ± 10ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
TE CONNECTIVITY - NEOHM | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,373 $ 10+ 0,291 $ 25+ 0,280 $ 50+ 0,269 $ 100+ 0,256 $ Plus de tarifs | 143ohm | 63mW | 0402 [1005 Metric] | ± 0.1% | Thin Film | Precision Low TCR | CPF Series | ± 25ppm/°C | 25V | 1mm | 0.5mm | -55°C | 155°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,251 $ | 143ohm | 125mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | Sulfur Resistant, High Reliability | ERA-3V Series | ± 25ppm/K | 100V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,330 $ | 143ohm | 250mW | 0805 [2012 Metric] | ± 0.1% | Thin Film | Sulfur Resistant, High Reliability | ERA-6V Series | ± 25ppm/K | 150V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | ||||||
TE CONNECTIVITY - NEOHM | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,522 $ 25+ 0,499 $ 50+ 0,474 $ 100+ 0,460 $ | 143ohm | 31.25mW | 0201 [0603 Metric] | ± 0.1% | Thin Film | Precision | CPF Series | ± 25ppm/°C | 15V | 0.6mm | 0.3mm | -55°C | 155°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 5000+ 0,053 $ | 143ohm | 100mW | 0402 [1005 Metric] | ± 0.5% | Thick Film | Sulfur Resistant | ERJ-U2R Series | ± 50ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,074 $ | 143ohm | 100mW | 0603 [1608 Metric] | ± 0.5% | Thick Film | Sulfur Resistant | ERJ-U3R Series | ± 50ppm/K | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,074 $ | 143ohm | 250mW | 0805 [2012 Metric] | ± 1% | Thick Film | General Purpose | CRCW e3 Series | ± 100ppm/K | 150V | 2.01mm | 1.25mm | -55°C | 125°C | AEC-Q200 | ||||||