14kohm Chip SMD Resistors:
211 produit(s) trouvé(s)Trouvez une vaste gamme de 14kohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, TE Connectivity - Holsworthy, TT Electronics / Welwyn, Vishay & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,120 $ 100+ 0,114 $ 1000+ 0,098 $ 5000+ 0,088 $ 10000+ 0,085 $ | 14kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,037 $ 25+ 0,037 $ 50+ 0,035 $ 100+ 0,035 $ 250+ 0,032 $ Plus de tarifs | 14kohm | 125mW | 0603 [1608 Metric] | ± 1% | Thin Film | Sulfur Resistant | MCT Series | ± 50ppm/K | 75V | 1.55mm | 0.85mm | -55°C | 155°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,006 $ 10000+ 0,005 $ 25000+ 0,003 $ 50000+ 0,003 $ | 14kohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | General Purpose | MC SAF | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,073 $ 25+ 0,041 $ 50+ 0,028 $ | 14kohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Sulfur Resistant | MP MR Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,098 $ 25+ 0,073 $ 50+ 0,053 $ | 14kohm | 125mW | 0805 [2012 Metric] | ± 1% | Thick Film | Sulfur Resistant | MP MR Series | ± 100ppm/°C | 150V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,690 $ 100+ 0,483 $ 500+ 0,422 $ 5000+ 0,390 $ 10000+ 0,360 $ Plus de tarifs | 14kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,039 $ 25+ 0,037 $ 50+ 0,035 $ 100+ 0,032 $ 250+ 0,027 $ Plus de tarifs | 14kohm | 50mW | 0201 [0603 Metric] | ± 1% | Thick Film | General Purpose | CRCW e3 Series | ± 200ppm/K | 30V | 0.6mm | 0.3mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,365 $ | 14kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,712 $ 10+ 0,524 $ 25+ 0,474 $ 50+ 0,426 $ 100+ 0,376 $ Plus de tarifs | 14kohm | 100mW | 0805 [2012 Metric] | ± 0.1% | Thin Film | Precision | PCF Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 125°C | - | ||||||
24W2661 RoHS | Each (Supplied on Full Reel) Bobine complète | 5000+ 0,013 $ | 14kohm | 125mW | 0603 [1608 Metric] | ± 1% | Thick Film | General Purpose | CRCW e3 Series | ± 100ppm/K | 75V | 1.55mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,034 $ 100+ 0,028 $ 1000+ 0,020 $ | 14kohm | 62.5mW | 0402 [1005 Metric] | ± 1% | Thick Film | General Purpose | MP WR Series | ± 100ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | - | ||||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,187 $ 100+ 0,120 $ 1000+ 0,087 $ 5000+ 0,034 $ 10000+ 0,030 $ Plus de tarifs | 14kohm | 250mW | 0603 [1608 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-PA3 Series | ± 100ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,039 $ 25+ 0,038 $ 50+ 0,035 $ 100+ 0,034 $ 250+ 0,027 $ Plus de tarifs | 14kohm | 250mW | 0805 [2012 Metric] | ± 1% | Thick Film | General Purpose | CRCW e3 Series | ± 100ppm/K | 150V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,278 $ 100+ 0,206 $ 1000+ 0,132 $ | 14kohm | 660mW | 1206 [3216 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-P08 Series | ± 100ppm/°C | 500V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,384 $ 100+ 0,156 $ 1000+ 0,109 $ 5000+ 0,077 $ 10000+ 0,073 $ Plus de tarifs | 14kohm | 200mW | 0603 [1608 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-P03 Series | ± 200ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,009 $ 10000+ 0,007 $ 25000+ 0,006 $ 50000+ 0,005 $ | 14kohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | General Purpose | MP WR Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,023 $ 100+ 0,018 $ 1000+ 0,014 $ | 14kohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | General Purpose | MP WR Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,012 $ 25+ 0,007 $ 50+ 0,006 $ 100+ 0,005 $ 250+ 0,003 $ Plus de tarifs | 14kohm | 62.5mW | 0402 [1005 Metric] | ± 1% | Thick Film | General Purpose | MP WR Series | ± 100ppm/°C | 50V | 1mm | 0.5mm | -55°C | 155°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,080 $ 10000+ 0,071 $ 25000+ 0,063 $ 50000+ 0,053 $ | 14kohm | 100mW | 0805 [2012 Metric] | ± 0.1% | Thin Film | Precision | MP WF Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,132 $ 250+ 0,102 $ 500+ 0,092 $ 1000+ 0,085 $ 5000+ 0,078 $ | 14kohm | 100mW | 0805 [2012 Metric] | ± 0.1% | Thin Film | Precision | MP WF Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,030 $ 10000+ 0,028 $ 20000+ 0,027 $ 30000+ 0,027 $ | 14kohm | 250mW | 1206 [3216 Metric] | ± 1% | Thick Film | Precision | ERJ-8EN Series | ± 100ppm/°C | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,077 $ 100+ 0,066 $ 1000+ 0,043 $ | 14kohm | 250mW | 1206 [3216 Metric] | ± 1% | Thick Film | Precision | ERJ-8EN Series | ± 100ppm/°C | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,201 $ 100+ 0,119 $ 1000+ 0,080 $ | 14kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | Precision | MP WF Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | - | ||||||
TE CONNECTIVITY - HOLSWORTHY | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,979 $ 10+ 0,827 $ 25+ 0,800 $ 50+ 0,768 $ 100+ 0,750 $ | 14kohm | 100mW | 0805 [2012 Metric] | ± 0.1% | Thin Film | Precision | RN73 Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 125°C | - | |||||
TE CONNECTIVITY - HOLSWORTHY | Each (Supplied on Full Reel) Bobine complète | 1000+ 0,619 $ 2000+ 0,608 $ 4000+ 0,595 $ 6000+ 0,580 $ 10000+ 0,562 $ | 14kohm | 100mW | 0805 [2012 Metric] | ± 0.1% | Thin Film | Precision | RN73 Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | - | |||||