15.4ohm Chip SMD Resistors:

96 produit(s) trouvé(s)
Trouvez une vaste gamme de 15.4ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Vishay, Holsworthy - Te Connectivity, Cgs - Te Connectivity & Neohm - Te Connectivity.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
73AC7024

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,137 $
100+
0,081 $
1000+
0,063 $
Min : 10 / Mult : 10
Min : 500 / Mult : 10
15.4ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 300ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
28W4184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,048 $
25+
0,042 $
50+
0,035 $
100+
0,030 $
250+
0,028 $
Plus de tarifs
Min : 10 / Mult : 10
Min : 500 / Mult : 10
15.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
01AH0935

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Bandes découpées
1+
0,410 $
10+
0,321 $
25+
0,310 $
50+
0,298 $
100+
0,284 $
Min : 1 / Mult : 1
15.4ohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
68AK6532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,012 $
25+
0,010 $
50+
0,010 $
100+
0,009 $
Min : 10 / Mult : 10
15.4ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
97AC2312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,196 $
10+
0,196 $
25+
0,196 $
50+
0,196 $
100+
0,196 $
Plus de tarifs
Min : 1 / Mult : 1
Min : 10 / Mult : 1
15.4ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
77AH9788

RoHS

Each (Supplied on Full Reel)
Bobine complète
20000+
0,089 $
30000+
0,084 $
50000+
0,073 $
Min : 20000 / Mult : 20000
15.4ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
68AH2153

RoHS

Each (Supplied on Cut Tape)
2500+
0,084 $
Min : 5000 / Mult : 5000
Min : 5000 / Mult : 5000
15.4ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH0580

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,082 $
10000+
0,073 $
20000+
0,062 $
30000+
0,052 $
Min : 5000 / Mult : 5000
15.4ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
52K8156

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+
0,021 $
Min : 20000 / Mult : 5000
15.4ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53K2892

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,135 $
10000+
0,119 $
20000+
0,100 $
30000+
0,082 $
Min : 5000 / Mult : 5000
15.4ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
42K4822

RoHS

Each (Supplied on Full Reel)
Bobine complète
15000+
0,028 $
Min : 15000 / Mult : 5000
15.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
90W3644

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
100+
0,066 $
Min : 50000 / Mult : 5000
15.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
77AH9787

RoHS

Each (Supplied on Cut Tape)
5000+
0,152 $
Min : 20000 / Mult : 20000
Min : 20000 / Mult : 20000
15.4ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
42K3724

RoHS

Each (Supplied on Full Reel)
Bobine complète
20000+
0,021 $
Min : 20000 / Mult : 5000
15.4ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
52W0592

RoHS

Each (Supplied on Full Reel)
Bobine complète
30000+
0,030 $
Min : 50000 / Mult : 5000
15.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
53K3653

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,280 $
Min : 4000 / Mult : 4000
15.4ohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
400V
-
-
-55°C
125°C
-
01H0408
Each (Supplied on Cut Tape)
2500+
0,320 $
Min : 4000 / Mult : 4000
Min : 4000 / Mult : 4000
15.4ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
43C3565
Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,063 $
Min : 10000 / Mult : 10000
15.4ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
-
-
-55°C
125°C
-
52K6716

RoHS

Each (Supplied on Full Reel)
Bobine complète
20000+
0,016 $
Min : 20000 / Mult : 10000
15.4ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
36C9888
Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,099 $
Min : 5000 / Mult : 5000
15.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
07J5604
Each (Supplied on Full Reel)
Bobine complète
5000+
0,077 $
10000+
0,067 $
20000+
0,057 $
30000+
0,048 $
Min : 5000 / Mult : 5000
15.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
07J3934
Each (Supplied on Full Reel)
Bobine complète
5000+
0,063 $
10000+
0,055 $
20000+
0,048 $
30000+
0,039 $
Min : 5000 / Mult : 5000
15.4ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
36C9446
Each (Supplied on Cut Tape)
2500+
0,084 $
Min : 5000 / Mult : 5000
Min : 5000 / Mult : 5000
15.4ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
53K2891

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,174 $
Min : 5000 / Mult : 5000
15.4ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
42K4298

RoHS

Each (Supplied on Full Reel)
Bobine complète
20000+
0,027 $
30000+
0,024 $
Min : 20000 / Mult : 5000
15.4ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
1-25 sur 96 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK