2.15kohm Chip SMD Resistors:

175 produit(s) trouvé(s)
Trouvez une vaste gamme de 2.15kohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, TT Electronics / Welwyn, Vishay, TE Connectivity - Holsworthy & Yageo.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
03AJ2025

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,342 $
100+
0,206 $
1000+
0,142 $
2.15kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
06AC2158

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,007 $
10000+
0,006 $
25000+
0,005 $
50000+
0,003 $
2.15kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
29AH5503

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,035 $
2.15kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
86T2991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,017 $
25+
0,014 $
50+
0,012 $
2.15kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
24W2046

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
10000+
0,013 $
2.15kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
24W2732

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,013 $
2.15kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
92K7900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,435 $
25+
0,394 $
50+
0,352 $
100+
0,310 $
250+
0,270 $
Plus de tarifs
2.15kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
63W0795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,035 $
100+
0,030 $
1000+
0,021 $
5000+
0,010 $
10000+
0,009 $
2.15kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
62W9009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,094 $
100+
0,089 $
1000+
0,075 $
2.15kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
06X5909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,300 $
10+
0,843 $
25+
0,794 $
50+
0,744 $
100+
0,695 $
Plus de tarifs
2.15kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
95W6590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,413 $
10+
0,308 $
25+
0,302 $
50+
0,298 $
100+
0,292 $
2.15kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y6296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,087 $
100+
0,073 $
2.15kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
92Y2883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,095 $
100+
0,082 $
1000+
0,062 $
2.15kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y7147

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,216 $
100+
0,126 $
2.15kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
43AC3769

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,003 $
250+
0,003 $
500+
0,003 $
1000+
0,002 $
5000+
0,002 $
2.15kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
29AH4358

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,059 $
10000+
0,056 $
2.15kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
25AJ2040

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,126 $
10000+
0,110 $
25000+
0,096 $
50000+
0,077 $
2.15kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
34R5055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,530 $
10+
1,150 $
25+
1,110 $
50+
1,070 $
100+
1,020 $
2.15kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
84AH9686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,024 $
25+
0,023 $
50+
0,021 $
100+
0,020 $
250+
0,016 $
Plus de tarifs
2.15kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85AH0580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,023 $
25+
0,021 $
50+
0,020 $
100+
0,018 $
250+
0,014 $
Plus de tarifs
2.15kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
34AH2425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,566 $
25+
0,547 $
50+
0,524 $
100+
0,513 $
2.15kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
46AK5705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,091 $
25+
0,089 $
50+
0,087 $
100+
0,085 $
250+
0,080 $
Plus de tarifs
2.15kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,209 $
25+
0,018 $
50+
0,016 $
100+
0,013 $
250+
0,012 $
Plus de tarifs
2.15kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,363 $
25+
0,034 $
50+
0,030 $
100+
0,024 $
250+
0,023 $
Plus de tarifs
2.15kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,139 $
25+
0,012 $
100+
0,009 $
250+
0,009 $
500+
0,007 $
Plus de tarifs
2.15kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1-25 sur 175 articles
sur 7 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK