2.74kohm Chip SMD Resistors:

196 produit(s) trouvé(s)
Trouvez une vaste gamme de 2.74kohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Vishay, TT Electronics / Welwyn, Yageo & TE Connectivity - Holsworthy.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
28W4233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,043 $
25+
0,041 $
50+
0,039 $
100+
0,037 $
250+
0,032 $
2.74kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
82AH8456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,141 $
25+
0,021 $
50+
0,021 $
100+
0,020 $
250+
0,018 $
Plus de tarifs
2.74kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
92K7907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,719 $
10+
0,531 $
25+
0,481 $
50+
0,433 $
100+
0,383 $
Plus de tarifs
2.74kohm
400mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
50ppm/°C
200V
2.01mm
1.25mm
-55°C
125°C
-
85AH1318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,030 $
25+
0,028 $
50+
0,025 $
100+
0,024 $
250+
0,020 $
Plus de tarifs
2.74kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
24W4116

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,025 $
10000+
0,024 $
2.74kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
24W2745

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,014 $
2.74kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
86T3073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,017 $
25+
0,014 $
50+
0,012 $
2.74kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
62W8792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,082 $
100+
0,078 $
1000+
0,067 $
5000+
0,059 $
2.74kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
95W6163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,422 $
10+
0,321 $
25+
0,316 $
50+
0,312 $
100+
0,306 $
2.74kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
61M5462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,035 $
25+
0,034 $
50+
0,032 $
100+
0,031 $
250+
0,025 $
Plus de tarifs
2.74kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
85Y5431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,106 $
100+
0,102 $
1000+
0,088 $
5000+
0,081 $
10000+
0,078 $
2.74kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
31Y2526

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,217 $
25+
0,138 $
50+
0,119 $
2.74kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
85Y6360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,107 $
100+
0,062 $
1000+
0,043 $
5000+
0,031 $
10000+
0,030 $
Plus de tarifs
2.74kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
61M5354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,142 $
10+
0,027 $
25+
0,025 $
50+
0,025 $
100+
0,024 $
Plus de tarifs
2.74kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
29AH5519

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,030 $
10000+
0,028 $
20000+
0,027 $
30000+
0,027 $
2.74kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
91AH6083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,904 $
10+
0,675 $
25+
0,659 $
50+
0,645 $
100+
0,630 $
2.74kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
84AH6386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,038 $
25+
0,038 $
50+
0,037 $
100+
0,037 $
250+
0,034 $
Plus de tarifs
2.74kohm
125mW
0603 [1608 Metric]
± 1%
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
85AH1882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,035 $
25+
0,034 $
50+
0,031 $
100+
0,030 $
250+
0,024 $
Plus de tarifs
2.74kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
26M2444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,947 $
10+
0,847 $
25+
0,819 $
50+
0,787 $
100+
0,769 $
2.74kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
34AH2435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,700 $
25+
0,631 $
50+
0,563 $
100+
0,505 $
2.74kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
65T8405

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,138 $
10+
0,031 $
100+
0,027 $
1000+
0,016 $
5000+
0,009 $
2.74kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK1927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,144 $
25+
0,010 $
50+
0,010 $
100+
0,009 $
2.74kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
34AK3060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,271 $
25+
0,242 $
50+
0,151 $
100+
0,124 $
250+
0,106 $
Plus de tarifs
2.74kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power, Precision
MP WF Series
± 25ppm/°C
75V
1.55mm
0.8mm
-55°C
155°C
AEC-Q200
61AK7962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,273 $
2.74kohm
250mW
1206 [3216 Metric]
± 1%
Thin Film
High Precision, High Stability
RP Series
± 50ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
49AK3117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,144 $
25+
0,013 $
50+
0,013 $
100+
0,012 $
2.74kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1-25 sur 196 articles
sur 8 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK