22.6ohm Chip SMD Resistors:

105 produit(s) trouvé(s)
Trouvez une vaste gamme de 22.6ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Vishay, Holsworthy - Te Connectivity, Yageo & Nic Components.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
28W3842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,028 $
25+
0,024 $
50+
0,021 $
100+
0,017 $
250+
0,016 $
Plus de tarifs
Min : 10 / Mult : 10
Min : 500 / Mult : 10
22.6ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
95W6623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,337 $
10+
0,251 $
25+
0,242 $
50+
0,233 $
100+
0,223 $
Min : 1 / Mult : 1
Min : 100 / Mult : 1
22.6ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y9755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,113 $
100+
0,066 $
1000+
0,043 $
5000+
0,034 $
10000+
0,031 $
Plus de tarifs
Min : 10 / Mult : 10
Min : 500 / Mult : 10
22.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
13AJ9802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,149 $
100+
0,095 $
1000+
0,063 $
5000+
0,055 $
10000+
0,050 $
Plus de tarifs
Min : 10 / Mult : 10
22.6ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
82AH7908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,010 $
25+
0,010 $
50+
0,009 $
100+
0,009 $
250+
0,007 $
Plus de tarifs
Min : 10 / Mult : 10
Min : 500 / Mult : 10
22.6ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
48AC7013

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
0,266 $
10+
0,220 $
25+
0,212 $
50+
0,203 $
100+
0,194 $
Min : 1 / Mult : 1
Min : 100 / Mult : 1
22.6ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
06AC6350

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
1,310 $
10+
0,930 $
25+
0,822 $
50+
0,736 $
100+
0,719 $
Min : 1 / Mult : 1
Min : 100 / Mult : 1
22.6ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
13AM2568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,139 $
25+
0,110 $
50+
0,081 $
100+
0,073 $
250+
0,064 $
Plus de tarifs
Min : 10 / Mult : 10
22.6ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
46AK5193

RoHS

Date/Lot Code

Each
10+
0,014 $
25+
0,013 $
50+
0,012 $
100+
0,010 $
500+
0,010 $
Plus de tarifs
Min : 10 / Mult : 10
22.6ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
90W3366

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,002 $
10+
0,002 $
Min : 1 / Mult : 1
22.6ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
50W1730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,053 $
Min : 1 / Mult : 1
22.6ohm
250mW
1206 [3216 Metric]
± 0.5%
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 50ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52AH2980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,002 $
Min : 1 / Mult : 1
Min : 10 / Mult : 1
22.6ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
97AC5449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,059 $
10+
0,059 $
25+
0,059 $
50+
0,059 $
100+
0,059 $
Plus de tarifs
Min : 1 / Mult : 1
Min : 10 / Mult : 1
22.6ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
68AH0831

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,062 $
10000+
0,055 $
20000+
0,046 $
30000+
0,039 $
Min : 5000 / Mult : 5000
22.6ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
29AH4500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,221 $
100+
0,124 $
1000+
0,082 $
5000+
0,064 $
10000+
0,059 $
Plus de tarifs
Min : 10 / Mult : 10
Min : 500 / Mult : 10
22.6ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
77AH9969

RoHS

Each (Supplied on Cut Tape)
5000+
0,152 $
Min : 20000 / Mult : 20000
Min : 20000 / Mult : 20000
22.6ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
52AH2981

RoHS

Each (Supplied on Full Reel)
Bobine complète
Prix non disponible. Veuillez contacter le service clientèle.
22.6ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
66AC8509

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,072 $
10000+
0,063 $
20000+
0,053 $
30000+
0,045 $
Min : 5000 / Mult : 5000
22.6ohm
125mW
0805 [2012 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U06 Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
28AJ5764

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,105 $
10000+
0,086 $
20000+
0,075 $
30000+
0,069 $
50000+
0,061 $
Min : 5000 / Mult : 5000
22.6ohm
500mW
0805 [2012 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-HP6 Series
± 300ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
66AC3449

RoHS

Each (Supplied on Cut Tape)
2500+
0,062 $
Min : 5000 / Mult : 5000
Min : 5000 / Mult : 5000
22.6ohm
100mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U03 Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
42K4390

RoHS

Each (Supplied on Full Reel)
Bobine complète
20000+
0,027 $
30000+
0,024 $
50000+
0,023 $
Min : 20000 / Mult : 5000
22.6ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
53K0024

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
500+
0,028 $
Min : 20000 / Mult : 5000
22.6ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
51W9963

RoHS

Each (Supplied on Full Reel)
Bobine complète
20000+
0,016 $
Min : 50000 / Mult : 5000
22.6ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
66AC6510

RoHS

Each (Supplied on Cut Tape)
2500+
0,099 $
Min : 5000 / Mult : 5000
Min : 5000 / Mult : 5000
22.6ohm
125mW
0805 [2012 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-S06 Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
67AC1880

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,092 $
10000+
0,081 $
20000+
0,069 $
30000+
0,058 $
Min : 5000 / Mult : 5000
22.6ohm
125mW
0805 [2012 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-S06 Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 sur 105 articles
sur 5 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK