226ohm Chip SMD Resistors:

135 produit(s) trouvé(s)
Trouvez une vaste gamme de 226ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, TT Electronics / Welwyn, TE Connectivity - Holsworthy, Vishay & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
92Y2973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,078 $
100+
0,067 $
1000+
0,045 $
5000+
0,032 $
10000+
0,030 $
226ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
86T3011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,020 $
25+
0,016 $
50+
0,013 $
226ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
27W4565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,035 $
25+
0,034 $
50+
0,032 $
100+
0,031 $
250+
0,025 $
Plus de tarifs
226ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
28W4270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,049 $
25+
0,046 $
50+
0,045 $
100+
0,042 $
250+
0,034 $
Plus de tarifs
226ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
28W3843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,030 $
25+
0,028 $
50+
0,025 $
100+
0,024 $
250+
0,023 $
Plus de tarifs
226ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y6924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,241 $
100+
0,145 $
1000+
0,077 $
226ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
37AC0818

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,088 $
10000+
0,078 $
25000+
0,070 $
50000+
0,057 $
226ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
37AC0817

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,349 $
100+
0,210 $
1000+
0,145 $
226ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
91AH6113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,876 $
10+
0,663 $
25+
0,648 $
50+
0,634 $
100+
0,619 $
226ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
98Y6433

RoHS

Date/Lot Code

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Bandes découpées
1+
1,360 $
10+
0,929 $
25+
0,865 $
50+
0,800 $
100+
0,768 $
226ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
48AC7017

RoHS

Date/Lot Code

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Bandes découpées
1+
0,463 $
10+
0,345 $
25+
0,316 $
50+
0,285 $
100+
0,256 $
226ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
49AK1356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,139 $
25+
0,010 $
100+
0,007 $
250+
0,006 $
500+
0,006 $
Plus de tarifs
226ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
46AK5228

RoHS

Date/Lot Code

Each
10+
0,013 $
25+
0,012 $
50+
0,010 $
100+
0,010 $
500+
0,009 $
Plus de tarifs
226ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,139 $
25+
0,009 $
50+
0,009 $
100+
0,009 $
250+
0,007 $
Plus de tarifs
226ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
08AM3095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,060 $
226ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
70AK9737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
2,280 $
10+
1,710 $
25+
1,560 $
50+
1,550 $
100+
1,530 $
226ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
68AK7165

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,003 $
226ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
90W3007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,138 $
10+
0,025 $
100+
0,018 $
226ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
52K6859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,144 $
25+
0,027 $
100+
0,021 $
250+
0,020 $
500+
0,017 $
226ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
52AH3250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,000 $
226ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
53W4564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,202 $
25+
0,102 $
50+
0,064 $
100+
0,046 $
250+
0,035 $
Plus de tarifs
226ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
97AC4105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,270 $
10+
0,877 $
25+
0,807 $
50+
0,761 $
100+
0,723 $
Plus de tarifs
226ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
97AC0516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,150 $
10+
0,825 $
25+
0,791 $
50+
0,761 $
100+
0,723 $
Plus de tarifs
226ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
68AH0836

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,069 $
226ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
92AH9373

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,562 $
100+
0,340 $
1000+
0,233 $
226ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
1-25 sur 135 articles
sur 6 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK