27.4ohm Chip SMD Resistors:
113 produit(s) trouvé(s)Trouvez une vaste gamme de 27.4ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, TT Electronics / Welwyn, Vishay, Yageo & TE Connectivity - Holsworthy.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,030 $ 25+ 0,028 $ 50+ 0,025 $ 100+ 0,024 $ 250+ 0,020 $ Plus de tarifs | 27.4ohm | 125mW | 0603 [1608 Metric] | ± 1% | Thick Film | - | General Purpose | CRCW e3 Series | ± 100ppm/K | 75V | 1.55mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,014 $ | 27.4ohm | 125mW | 0603 [1608 Metric] | ± 1% | Thick Film | - | General Purpose | CRCW e3 Series | ± 100ppm/K | 75V | 1.55mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,025 $ 100+ 0,021 $ 1000+ 0,013 $ 5000+ 0,010 $ | 27.4ohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | - | Precision | ERJ-2RK Series | ± 100ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,327 $ 100+ 0,182 $ 1000+ 0,149 $ | 27.4ohm | 660mW | 1206 [3216 Metric] | ± 1% | Thick Film | - | High Power, Anti-Surge | ERJ-P08 Series | ± 100ppm/°C | 500V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,151 $ 100+ 0,107 $ 1000+ 0,077 $ 5000+ 0,059 $ 10000+ 0,055 $ | 27.4ohm | 500mW | 0805 [2012 Metric] | ± 1% | Thick Film | - | Sulfur Resistant, Anti-Surge | ERJ-UP6 Series | ± 100ppm/°C | 400V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,030 $ 10000+ 0,028 $ 20000+ 0,027 $ 30000+ 0,027 $ | 27.4ohm | 250mW | 1206 [3216 Metric] | ± 1% | Thick Film | - | Precision | ERJ-8EN Series | ± 100ppm/°C | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | ||||||
TE CONNECTIVITY - HOLSWORTHY | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,980 $ 10+ 1,690 $ 25+ 1,630 $ 50+ 1,570 $ 100+ 1,510 $ | 27.4ohm | 100mW | 0805 [2012 Metric] | ± 0.1% | Thin Film | - | Precision | RN73 Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,202 $ 25+ 0,102 $ 50+ 0,064 $ 100+ 0,046 $ 250+ 0,035 $ Plus de tarifs | 27.4ohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | - | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,141 $ 25+ 0,013 $ | 27.4ohm | 125mW | 0805 [2012 Metric] | ± 1% | Thick Film | - | General Purpose | RC_L Series | ± 100ppm/°C | 150V | 2mm | 1.25mm | -55°C | 155°C | - | ||||||
30AK7121 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,153 $ 25+ 0,013 $ 50+ 0,012 $ 100+ 0,010 $ 250+ 0,010 $ Plus de tarifs | 27.4ohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | - | General Purpose | RC_L Series | ± 100ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | - | |||||
09AN1828 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,177 $ 25+ 0,156 $ 50+ 0,098 $ 100+ 0,080 $ 250+ 0,069 $ Plus de tarifs | 27.4ohm | 250mW | 1206 [3216 Metric] | ± 1% | Thick Film | - | General Purpose | CRCW e3 Series | ± 100ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,016 $ | 27.4ohm | 250mW | 1206 [3216 Metric] | ± 1% | Thick Film | - | General Purpose | RC_L Series | ± 100ppm/°C | 200V | 3.1mm | 1.6mm | -55°C | 155°C | - | ||||||
25AM0109 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,352 $ 100+ 0,325 $ 1000+ 0,225 $ 5000+ 0,188 $ 10000+ 0,159 $ Plus de tarifs | 27.4ohm | 100mW | 0603 [1608 Metric] | ± 0.5% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | ± 50ppm/K | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | |||||
13AM2497 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,142 $ 25+ 0,113 $ 50+ 0,084 $ 100+ 0,075 $ 250+ 0,067 $ Plus de tarifs | 27.4ohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | - | Anti-Sulfur | WRIS-RSKS Series | ± 100ppm/°C | 50V | 1mm | 0.5mm | -55°C | 155°C | - | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,139 $ 25+ 0,010 $ 100+ 0,006 $ | 27.4ohm | 62.5mW | 0402 [1005 Metric] | ± 1% | Thick Film | - | General Purpose | RC_L Series | ± 100ppm/°C | 50V | 1mm | 0.5mm | -55°C | 155°C | - | ||||||
15AC2550 | Each (Supplied on Full Reel) Bobine complète | 5000+ 0,077 $ 10000+ 0,067 $ 20000+ 0,057 $ 30000+ 0,048 $ | 27.4ohm | 250mW | 0805 [2012 Metric] | ± 1% | Thick Film | - | General Purpose | CRCW Series | ± 100ppm/K | 150V | - | - | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,006 $ 50000+ 0,006 $ | 27.4ohm | 62.5mW | 0402 [1005 Metric] | ± 1% | Thick Film | - | Precision | ERJ-2RK Series | ± 100ppm/°C | 50V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,016 $ | 27.4ohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | - | General Purpose | CRCW e3 Series | ± 100ppm/K | 75V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,014 $ | 27.4ohm | 125mW | 0603 [1608 Metric] | ± 1% | Thick Film | - | General Purpose | CRCW e3 Series | ± 100ppm/K | 75V | 1.55mm | 0.85mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,139 $ 10+ 0,021 $ 25+ 0,020 $ 50+ 0,018 $ 100+ 0,017 $ Plus de tarifs | 27.4ohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | - | Precision | RK73H Series | ± 100ppm/K | 75V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,223 $ 10+ 0,077 $ 100+ 0,064 $ 1000+ 0,045 $ | 27.4ohm | 250mW | 1206 [3216 Metric] | ± 1% | Thick Film | - | Precision | ERJ-8EN Series | ± 100ppm/°C | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,144 $ 25+ 0,023 $ 100+ 0,021 $ 250+ 0,020 $ 500+ 0,017 $ | 27.4ohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | - | General Purpose | CRCW e3 Series | ± 100ppm/K | 75V | 1.02mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,056 $ 25+ 0,028 $ 100+ 0,018 $ 250+ 0,013 $ 500+ 0,010 $ Plus de tarifs | 27.4ohm | 62.5mW | 0402 [1005 Metric] | ± 1% | Thick Film | - | General Purpose | NRC Series | ± 100ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,084 $ 25+ 0,042 $ 50+ 0,027 $ 100+ 0,020 $ 250+ 0,016 $ Plus de tarifs | 27.4ohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | - | General Purpose | NRC Series | ± 200ppm/°C | 50V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,000 $ | 27.4ohm | 62.5mW | 0402 [1005 Metric] | ± 1% | Thick Film | - | Sulfur Resistant | NRC-AS Series | ± 100ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | - | ||||||