3.12kohm Chip SMD Resistors:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,067 $ | 3.12kohm | 100mW | 0603 [1608 Metric] | ± 1% | Metal Film (Thin Film) | High Reliability, Precision | RN73R Series | ± 100ppm/K | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,142 $ 25+ 0,028 $ 50+ 0,027 $ 100+ 0,025 $ 250+ 0,024 $ Plus de tarifs | 3.12kohm | 100mW | 0603 [1608 Metric] | ± 0.5% | Thin Film | High Precision, High Stability | RT12 Series | ± 50ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,309 $ 10000+ 0,287 $ 20000+ 0,266 $ 30000+ 0,248 $ 50000+ 0,238 $ | 3.12kohm | 200mW | 0805 [2012 Metric] | ± 0.1% | Thin Film | Sulfur Resistant | TNPW e3 Series | ± 25ppm/K | 150V | - | - | - | 70°C | - | ||||||