32kohm Chip SMD Resistors:
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ 0,435 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | 32kohm | 100mW | 0402 [1005 Metric] | ± 0.1% | Thin Film | Sulfur Resistant | TNPW e3 Series | ± 25ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
10+ 0,117 $ 25+ 0,109 $ 50+ 0,102 $ 100+ 0,094 $ 250+ 0,088 $ Plus de tarifs | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 32kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | High Precision, High Stability | RT Series | ± 25ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | - | ||||||
29AM4297 | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,135 $ 25+ 0,129 $ 50+ 0,125 $ 100+ 0,119 $ 250+ 0,116 $ Plus de tarifs | Min : 10 / Mult : 10 | 32kohm | 125mW | 0603 [1608 Metric] | ± 1% | Metal Film | High Reliability, Precision | RN73H Series | ± 25ppm/K | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 24,270 $ 10+ 21,520 $ 25+ 21,240 $ 50+ 20,970 $ 100+ 20,950 $ Plus de tarifs | Min : 1 / Mult : 1 | 32kohm | 62.5mW | 0402 [1005 Metric] | ± 0.01% | Thin Film | Precision | P2TC Series | ± 2ppm/°C | 50V | 1mm | 0.6mm | -55°C | 155°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,221 $ 10000+ 0,194 $ 20000+ 0,173 $ 30000+ 0,159 $ 50000+ 0,145 $ | Min : 5000 / Mult : 5000 | 32kohm | 125mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | Sulfur Resistant | TNPW e3 Series | ± 25ppm/K | 75V | - | - | - | 70°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,397 $ 20000+ 0,354 $ 30000+ 0,327 $ 50000+ 0,297 $ | Min : 10000 / Mult : 10000 | 32kohm | 100mW | 0402 [1005 Metric] | ± 0.1% | Thin Film | Sulfur Resistant | TNPW e3 Series | ± 25ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,073 $ 10000+ 0,064 $ | Min : 5000 / Mult : 5000 | 32kohm | 100mW | 0603 [1608 Metric] | ± 1% | Metal Film (Thin Film) | High Reliability, Precision | RN73R Series | ± 50ppm/K | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,093 $ 10000+ 0,076 $ 20000+ 0,066 $ 30000+ 0,062 $ 50000+ 0,053 $ | Min : 5000 / Mult : 5000 | 32kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | High Precision, High Stability | RT12 Series | ± 25ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | - | |||||