34ohm Chip SMD Resistors:

98 produit(s) trouvé(s)
Trouvez une vaste gamme de 34ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, TT Electronics / Welwyn, Vishay, TE Connectivity - Holsworthy & Yageo.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
85Y9856

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,039 $
10000+
0,038 $
20000+
0,032 $
30000+
0,028 $
34ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
85Y9855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,114 $
100+
0,067 $
1000+
0,046 $
34ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
85Y6971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,144 $
100+
0,085 $
1000+
0,073 $
34ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
85Y6412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,181 $
100+
0,107 $
1000+
0,078 $
5000+
0,035 $
10000+
0,030 $
Plus de tarifs
34ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
48AC7085

RoHS

Date/Lot Code

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Bandes découpées
1+
0,463 $
10+
0,321 $
25+
0,298 $
50+
0,274 $
100+
0,249 $
34ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
49AK1439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,139 $
25+
0,009 $
100+
0,006 $
34ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
29AM4300

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,229 $
25+
0,219 $
50+
0,208 $
100+
0,198 $
250+
0,171 $
Plus de tarifs
34ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film
-
High Reliability, Precision
RN73H Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
90W3417

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,153 $
10+
0,048 $
100+
0,041 $
1000+
0,027 $
5000+
0,021 $
34ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
90W3183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,202 $
25+
0,102 $
50+
0,064 $
100+
0,046 $
250+
0,035 $
Plus de tarifs
34ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
97AC3709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,290 $
10+
0,877 $
25+
0,807 $
50+
0,761 $
100+
0,723 $
Plus de tarifs
34ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
68AH0659

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,085 $
10000+
0,075 $
20000+
0,066 $
30000+
0,056 $
34ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
29AH4527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,228 $
100+
0,138 $
1000+
0,092 $
5000+
0,074 $
10000+
0,069 $
Plus de tarifs
34ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
05AH8994

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
2,010 $
34ohm
750mW
2010 [5025 Metric]
± 20%
Thick Film (Double Sided)
-
Sulfur Resistant
HDSC Series
± 100ppm/°C
400V
5.1mm
2.5mm
-55°C
155°C
-
-
24AK8735

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,556 $
34ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
-
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
24AK9072

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
1,210 $
34ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
-
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
-
44X8171

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+
0,048 $
34ohm
100mW
0402 [1005 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant
ERJ-U02 Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
73AC1277

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,151 $
34ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
68AC1915

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+
0,068 $
34ohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
-
Anti-Surge
ERJ-PA2 Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
65AC8876

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+
0,164 $
34ohm
100mW
0402 [1005 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant
ERJ-S02 Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
29AJ2403

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+
0,075 $
34ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
High Temperature
ERJ-H2R Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
-
51W9082

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+
0,009 $
34ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
68AC0899

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+
0,101 $
34ohm
200mW
0402 [1005 Metric]
± 0.5%
Thick Film
-
Anti-Surge
ERJ-PA2 Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
84W8499

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+
0,016 $
34ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
-
96C9686
Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,063 $
34ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
± 100ppm/°C
75V
-
-
-55°C
125°C
-
-
52K8439

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+
0,021 $
34ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
1-25 sur 98 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK