4.42ohm Chip SMD Resistors:

40 produit(s) trouvé(s)
Trouvez une vaste gamme de 4.42ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : TT Electronics / Welwyn, TE Connectivity - Neohm, Panasonic, Vishay & NIC Components.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
91AH7015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,548 $
10+
0,409 $
25+
0,399 $
50+
0,391 $
100+
0,381 $
4.42ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
91AH6541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,402 $
10+
0,298 $
25+
0,294 $
50+
0,288 $
100+
0,284 $
4.42ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
91AH6540

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,283 $
25+
0,270 $
50+
0,256 $
100+
0,242 $
4.42ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
91AH6884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,281 $
25+
0,269 $
50+
0,256 $
100+
0,241 $
4.42ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
91AH6754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,265 $
25+
0,253 $
50+
0,241 $
100+
0,227 $
4.42ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
24AK9100

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
1,400 $
4.42ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
52K8505

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,073 $
4.42ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
75V
-
-
-55°C
125°C
-
53K2381

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+
0,078 $
20000+
0,056 $
4.42ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
07J5924
Each (Supplied on Full Reel)
Bobine complète
5000+
0,052 $
10000+
0,045 $
20000+
0,038 $
30000+
0,031 $
4.42ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
13AC1058

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,144 $
4.42ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
04AH7020

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+
2,310 $
4.42ohm
1.5W
2512 [6432 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
500V
-
-
-
-
-
03AH8829

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+
2,670 $
4.42ohm
750mW
2010 [5025 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
400V
-
-
-
-
-
06AH8178

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
1,710 $
4.42ohm
333.3mW
1206 [3216 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
05AH0823

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+
2,050 $
4.42ohm
333.3mW
1206 [3216 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
06AH7583

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+
1,790 $
4.42ohm
250mW
0805 [2012 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
-
-
-
-
-
-
91AH7014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,487 $
25+
0,452 $
50+
0,419 $
100+
0,384 $
4.42ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
05AH5288

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
1,660 $
4.42ohm
250mW
0805 [2012 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
05AH9039

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+
2,410 $
4.42ohm
750mW
2010 [5025 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
400V
-
-
-
-
-
91AH6885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,399 $
10+
0,301 $
25+
0,295 $
50+
0,291 $
100+
0,285 $
4.42ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
06AH4868

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
1,710 $
4.42ohm
333.3mW
1206 [3216 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
05AH2793

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+
1,890 $
4.42ohm
250mW
0805 [2012 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
04AH6374

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
2,220 $
4.42ohm
750mW
2010 [5025 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
400V
-
-
-
-
-
28AJ6580

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+
0,096 $
4.42ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AJ3499

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,149 $
4.42ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
06AH5526

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+
2,920 $
4.42ohm
1.5W
2512 [6432 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
500V
-
-
-
-
-
1-25 sur 40 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK