40.2ohm Chip SMD Resistors:

163 produit(s) trouvé(s)
Trouvez une vaste gamme de 40.2ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Holsworthy - Te Connectivity, Vishay, Yageo & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
52K7050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,007 $
25+
0,007 $
100+
0,007 $
250+
0,007 $
500+
0,007 $
Min : 1 / Mult : 1
40.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
89M6768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,112 $
25+
0,020 $
50+
0,016 $
100+
0,012 $
250+
0,012 $
Plus de tarifs
Min : 1 / Mult : 1
40.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y9892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,077 $
100+
0,049 $
1000+
0,043 $
Min : 10 / Mult : 10
Min : 500 / Mult : 10
40.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
29AH5558

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,031 $
Min : 5000 / Mult : 5000
40.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52K7051

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
10000+
0,003 $
Min : 10000 / Mult : 10000
40.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
49Y7558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
3,130 $
10+
2,990 $
25+
2,760 $
50+
2,490 $
100+
2,230 $
Plus de tarifs
Min : 1 / Mult : 1
40.2ohm
2W
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
PCAN Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
86T3202

RoHS

Each (Supplied on Cut Tape)
10+
0,017 $
25+
0,013 $
50+
0,010 $
Min : 10 / Mult : 10
Min : 500 / Mult : 10
40.2ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
24W2970

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,013 $
Min : 5000 / Mult : 5000
40.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
28W3902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,025 $
25+
0,023 $
50+
0,018 $
100+
0,016 $
250+
0,016 $
Plus de tarifs
Min : 10 / Mult : 10
Min : 500 / Mult : 10
40.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
94X1240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,032 $
100+
0,027 $
1000+
0,020 $
Min : 10 / Mult : 10
40.2ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
95W6766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,392 $
10+
0,288 $
25+
0,277 $
50+
0,266 $
100+
0,255 $
Min : 1 / Mult : 1
Min : 100 / Mult : 1
40.2ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
63W0865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,030 $
100+
0,018 $
1000+
0,016 $
5000+
0,010 $
10000+
0,009 $
Plus de tarifs
Min : 10 / Mult : 10
40.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
95W6290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,141 $
10+
0,141 $
25+
0,141 $
50+
0,141 $
100+
0,141 $
Plus de tarifs
Min : 1 / Mult : 1
Min : 100 / Mult : 1
40.2ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
85Y6455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,105 $
100+
0,060 $
1000+
0,042 $
5000+
0,030 $
10000+
0,028 $
Plus de tarifs
Min : 10 / Mult : 10
Min : 500 / Mult : 10
40.2ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
57AC1567

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Bobine complète
1000+
0,198 $
2000+
0,195 $
4000+
0,194 $
6000+
0,192 $
10000+
0,191 $
Min : 1000 / Mult : 1000
40.2ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
85Y7294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,335 $
100+
0,181 $
Min : 10 / Mult : 10
Min : 100 / Mult : 10
40.2ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
15AC6476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,070 $
100+
0,059 $
Min : 10 / Mult : 10
Min : 500 / Mult : 10
40.2ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y7193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,105 $
Min : 10 / Mult : 10
Min : 500 / Mult : 10
40.2ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
23AJ8199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,212 $
100+
0,124 $
Min : 10 / Mult : 10
Min : 500 / Mult : 10
40.2ohm
100mW
0402 [1005 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H2R Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
175°C
AEC-Q200
84AH9862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,038 $
25+
0,031 $
50+
0,025 $
100+
0,018 $
250+
0,016 $
Plus de tarifs
Min : 10 / Mult : 10
40.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
98Y6471

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
1,240 $
10+
0,850 $
25+
0,787 $
50+
0,736 $
100+
0,719 $
Min : 1 / Mult : 1
Min : 100 / Mult : 1
40.2ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
98Y6574

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
0,971 $
10+
0,795 $
25+
0,768 $
50+
0,736 $
100+
0,719 $
Min : 1 / Mult : 1
Min : 100 / Mult : 1
40.2ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
42K4109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,197 $
10+
0,197 $
25+
0,197 $
50+
0,197 $
100+
0,197 $
Plus de tarifs
Min : 1 / Mult : 1
40.2ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
90AK5385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,124 $
25+
0,105 $
50+
0,085 $
100+
0,077 $
250+
0,067 $
Plus de tarifs
Min : 10 / Mult : 10
40.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
81AK4756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,390 $
25+
0,345 $
50+
0,213 $
100+
0,174 $
250+
0,148 $
Plus de tarifs
Min : 10 / Mult : 10
40.2ohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
High Precision, High Stability
RP Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1-25 sur 163 articles
sur 7 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK