453ohm Chip SMD Resistors:

150 produit(s) trouvé(s)
Trouvez une vaste gamme de 453ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, TT Electronics / Welwyn, TE Connectivity - Holsworthy, Vishay & Yageo.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
92AH9468

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,549 $
100+
0,333 $
1000+
0,227 $
453ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
28W4423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,052 $
25+
0,049 $
50+
0,046 $
100+
0,043 $
250+
0,037 $
Plus de tarifs
453ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y5505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,120 $
100+
0,114 $
1000+
0,098 $
5000+
0,088 $
10000+
0,082 $
453ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
95W6786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,413 $
10+
0,308 $
25+
0,302 $
50+
0,298 $
100+
0,292 $
453ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
57AC1586

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each (Supplied on Full Reel)
Bobine complète
1000+
0,201 $
2000+
0,199 $
4000+
0,196 $
6000+
0,194 $
10000+
0,182 $
453ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
51AC1957

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each (Supplied on Full Reel)
Bobine complète
1000+
0,212 $
2000+
0,206 $
4000+
0,199 $
6000+
0,194 $
10000+
0,191 $
453ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
41AC9999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,003 $
250+
0,002 $
500+
0,002 $
1000+
0,002 $
5000+
0,002 $
453ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
85Y7295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,188 $
100+
0,169 $
453ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
85Y6485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,187 $
100+
0,098 $
1000+
0,071 $
453ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
25AJ2145

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,138 $
10000+
0,123 $
25000+
0,109 $
50000+
0,091 $
453ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
29AH6551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,030 $
100+
0,023 $
1000+
0,009 $
453ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MC L6F Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
26M2538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,170 $
10+
0,862 $
25+
0,811 $
50+
0,768 $
100+
0,750 $
453ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
85AH1456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,028 $
25+
0,027 $
50+
0,024 $
100+
0,023 $
250+
0,018 $
Plus de tarifs
453ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
34AH2220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,340 $
10+
0,939 $
25+
0,862 $
50+
0,797 $
100+
0,762 $
453ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK3279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,363 $
25+
0,034 $
50+
0,030 $
100+
0,024 $
250+
0,023 $
Plus de tarifs
453ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
59AK0862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,139 $
25+
0,012 $
100+
0,009 $
250+
0,009 $
500+
0,007 $
Plus de tarifs
453ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK3785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,141 $
25+
0,037 $
50+
0,031 $
100+
0,024 $
250+
0,023 $
Plus de tarifs
453ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK2100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,209 $
25+
0,018 $
50+
0,016 $
100+
0,013 $
250+
0,012 $
Plus de tarifs
453ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,139 $
25+
0,012 $
100+
0,009 $
250+
0,009 $
500+
0,007 $
Plus de tarifs
453ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
13AN2375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,144 $
25+
0,046 $
50+
0,032 $
100+
0,025 $
250+
0,019 $
Plus de tarifs
453ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
13AN2275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,144 $
50+
0,046 $
100+
0,032 $
250+
0,025 $
500+
0,019 $
Plus de tarifs
453ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
68AK8764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,121 $
25+
0,120 $
50+
0,117 $
100+
0,114 $
250+
0,107 $
Plus de tarifs
453ohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
27AC2230

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,021 $
20000+
0,021 $
453ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
27AC2062

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,005 $
20000+
0,005 $
453ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
125°C
AEC-Q200
47AK7604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
3,020 $
10+
2,260 $
25+
2,130 $
50+
2,050 $
100+
1,960 $
453ohm
1W
0805 [2012 Metric]
± 0.1%
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
1-25 sur 150 articles
sur 6 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK