53.6ohm Chip SMD Resistors:
117 produit(s) trouvé(s)Trouvez une vaste gamme de 53.6ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, TE Connectivity - Holsworthy, TT Electronics / Welwyn, Vishay & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,105 $ 100+ 0,099 $ 1000+ 0,087 $ 5000+ 0,081 $ 10000+ 0,078 $ | 53.6ohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,039 $ 25+ 0,038 $ 50+ 0,035 $ 100+ 0,034 $ 250+ 0,027 $ Plus de tarifs | 53.6ohm | 250mW | 0805 [2012 Metric] | ± 1% | Thick Film | General Purpose | CRCW e3 Series | ± 100ppm/K | 150V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,028 $ 25+ 0,027 $ 50+ 0,025 $ 100+ 0,024 $ 250+ 0,020 $ Plus de tarifs | 53.6ohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | General Purpose | CRCW e3 Series | ± 100ppm/K | 75V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,037 $ 25+ 0,034 $ 50+ 0,031 $ 100+ 0,028 $ 250+ 0,025 $ Plus de tarifs | 53.6ohm | 125mW | 0603 [1608 Metric] | ± 1% | Thick Film | General Purpose | CRCW e3 Series | ± 100ppm/K | 75V | 1.55mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,548 $ 100+ 0,326 $ 1000+ 0,219 $ | 53.6ohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Thin Film | Precision | MP WF Series | ± 25ppm/°C | 200V | 3.2mm | 1.6mm | -55°C | 155°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,034 $ 10000+ 0,032 $ 20000+ 0,031 $ 30000+ 0,031 $ | 53.6ohm | 250mW | 1206 [3216 Metric] | ± 1% | Thick Film | Precision | ERJ-8EN Series | ± 100ppm/°C | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,069 $ 100+ 0,055 $ 1000+ 0,045 $ | 53.6ohm | 250mW | 1206 [3216 Metric] | ± 1% | Thick Film | Precision | ERJ-8EN Series | ± 100ppm/°C | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | ||||||
TE CONNECTIVITY - NEOHM | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,876 $ 10+ 0,663 $ 25+ 0,648 $ 50+ 0,634 $ 100+ 0,619 $ | 53.6ohm | 31.25mW | 0201 [0603 Metric] | ± 0.1% | Thin Film | Precision | CPF Series | ± 25ppm/°C | 15V | 0.6mm | 0.3mm | -55°C | 155°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,309 $ 10+ 0,155 $ 100+ 0,091 $ 1000+ 0,064 $ | 53.6ohm | 500mW | 0805 [2012 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-P06 Series | ± 100ppm/°C | 400V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,390 $ 10+ 1,010 $ 25+ 0,908 $ 50+ 0,809 $ 100+ 0,758 $ | 53.6ohm | 100mW | 0805 [2012 Metric] | ± 0.1% | Thin Film | Precision | RN73 Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,560 $ 10+ 1,090 $ 25+ 1,010 $ 50+ 0,933 $ 100+ 0,869 $ | 53.6ohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Thin Film | Precision, Sulfur Resistant | RQ73 Series | ± 10ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,139 $ 25+ 0,010 $ 50+ 0,010 $ 100+ 0,009 $ | 53.6ohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | General Purpose | RC_L Series | ± 100ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,006 $ | 53.6ohm | 63mW | 0402 [1005 Metric] | ± 1% | Thick Film | General Purpose | RC_L Series | ± 100ppm/°C | 50V | 1mm | 0.5mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,020 $ | 53.6ohm | 250mW | 1206 [3216 Metric] | ± 1% | Thick Film | General Purpose | RC_L Series | ± 100ppm/°C | 200V | 3.1mm | 1.6mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,369 $ 25+ 0,324 $ 50+ 0,287 $ 100+ 0,176 $ 250+ 0,142 $ Plus de tarifs | 53.6ohm | 100mW | 0805 [2012 Metric] | ± 0.1% | Thin Film | Precision | NTR Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 125°C | - | ||||||
TE CONNECTIVITY - HOLSWORTHY | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,374 $ 10+ 0,281 $ 25+ 0,256 $ 50+ 0,231 $ 100+ 0,205 $ Plus de tarifs | 53.6ohm | 100mW | 0402 [1005 Metric] | ± 0.1% | Thin Film | High Power | RP73P Series | ± 25ppm/°C | 50V | 1mm | 0.5mm | -55°C | 155°C | - | |||||
TE CONNECTIVITY - HOLSWORTHY | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,320 $ 10+ 0,877 $ 25+ 0,807 $ 50+ 0,761 $ 100+ 0,723 $ Plus de tarifs | 53.6ohm | 200mW | 0805 [2012 Metric] | ± 0.1% | Thin Film | Precision, Sulfur Resistant | RQ73 Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
TE CONNECTIVITY - HOLSWORTHY | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,450 $ 10+ 1,030 $ 25+ 0,950 $ 50+ 0,914 $ 100+ 0,868 $ Plus de tarifs | 53.6ohm | 150mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | Precision, Sulfur Resistant | RQ73 Series | ± 10ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 5000+ 0,242 $ | 53.6ohm | 100mW | 0402 [1005 Metric] | ± 0.1% | Thin Film | Sulfur Resistant, High Reliability | ERA-2V Series | ± 25ppm/K | 75V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
TT ELECTRONICS / WELWYN | Each (Supplied on Cut Tape) Bandes découpées | 1000+ 1,710 $ | 53.6ohm | 333.3mW | 1206 [3216 Metric] | ± 10% | Thick Film (Double Sided) | Sulfur Resistant | HDSC Series | ± 100ppm/°C | 200V | 3.2mm | 1.6mm | -55°C | 155°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,085 $ 10000+ 0,075 $ 20000+ 0,066 $ 30000+ 0,056 $ | 53.6ohm | 250mW | 0603 [1608 Metric] | ± 0.5% | Thick Film | Sulfur Resistant | ERJ-UP3 Series | ± 100ppm/°C | 150V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,069 $ | 53.6ohm | 250mW | 0603 [1608 Metric] | ± 1% | Thick Film | Sulfur Resistant | ERJ-UP3 Series | ± 100ppm/°C | 150V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5000+ 0,157 $ | 53.6ohm | 31mW | 01005 [0402 Metric] | ± 1% | Thick Film | Sulfur Resistant | ERJ-U0X Series | ± 300ppm/°C | 15V | 0.4mm | 0.2mm | -55°C | 125°C | - | ||||||
TT ELECTRONICS / WELWYN | Each (Supplied on Cut Tape) Bandes découpées | 1000+ 2,220 $ | 53.6ohm | 750mW | 2010 [5025 Metric] | ± 5% | Thick Film (Double Sided) | Sulfur Resistant | HDSC Series | ± 100ppm/°C | 400V | 5.1mm | 2.5mm | -55°C | 155°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,251 $ | 53.6ohm | 125mW | 0603 [1608 Metric] | ± 0.1% | Thin Film | Sulfur Resistant, High Reliability | ERA-3V Series | ± 25ppm/K | 100V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | ||||||