6.98ohm Chip SMD Resistors:

18 produit(s) trouvé(s)
Trouvez une vaste gamme de 6.98ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Vishay, Holsworthy - Te Connectivity & Neohm - Te Connectivity.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
91AH6601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,391 $
10+
0,299 $
25+
0,290 $
50+
0,278 $
100+
0,266 $
Total:0,39 $
Min : 1 / Mult : 1
6.98ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
23AJ7378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,214 $
100+
0,128 $
Total:2,14 $
Min : 10 / Mult : 10
Total:64,00 $
Min : 500 / Mult : 10
6.98ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
91AH8956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,299 $
10+
0,237 $
25+
0,228 $
50+
0,220 $
100+
0,210 $
Total:0,30 $
Min : 1 / Mult : 1
6.98ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power, Precision
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
29AM4842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,281 $
Total:0,28 $
Min : 1 / Mult : 1
Total:2,81 $
Min : 10 / Mult : 1
6.98ohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
13AC1079

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
5000+
0,063 $
Total:1 260,00 $
Min : 20000 / Mult : 10000
Total:--
Min : 10 / Mult : 10000
6.98ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
91AH6600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,292 $
25+
0,278 $
50+
0,265 $
100+
0,249 $
Total:2,92 $
Min : 10 / Mult : 10
6.98ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
53K0400

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,201 $
Total:4 020,00 $
Min : 20000 / Mult : 5000
6.98ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
150V
-
-
-55°C
125°C
-
53K0401

RoHS

Each (Supplied on Full Reel)
Bobine complète
20000+
0,048 $
Total:960,00 $
Min : 20000 / Mult : 5000
6.98ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
36C9705
Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,223 $
Total:1 115,00 $
Min : 5000 / Mult : 5000
6.98ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
-
-
-55°C
125°C
-
29AJ3517

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,132 $
10000+
0,109 $
20000+
0,093 $
30000+
0,088 $
50000+
0,076 $
Total:660,00 $
Min : 5000 / Mult : 5000
6.98ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ8299

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,152 $
10000+
0,133 $
20000+
0,118 $
30000+
0,109 $
50000+
0,099 $
Total:760,00 $
Min : 5000 / Mult : 5000
6.98ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ9197

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+
0,078 $
20000+
0,066 $
30000+
0,055 $
Total:780,00 $
Min : 10000 / Mult : 10000
6.98ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AJ1486

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,089 $
10000+
0,078 $
20000+
0,066 $
30000+
0,055 $
Total:445,00 $
Min : 5000 / Mult : 5000
6.98ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
29AJ3516

RoHS

Each (Supplied on Cut Tape)
2500+
0,149 $
Total:745,00 $
Min : 5000 / Mult : 5000
Total:745,00 $
Min : 5000 / Mult : 5000
6.98ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ6599

RoHS

Each (Supplied on Cut Tape)
5000+
0,096 $
Total:960,00 $
Min : 10000 / Mult : 10000
Total:960,00 $
Min : 10000 / Mult : 10000
6.98ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
28AJ8298

RoHS

Each (Supplied on Cut Tape)
2500+
0,161 $
Total:805,00 $
Min : 5000 / Mult : 5000
Total:805,00 $
Min : 5000 / Mult : 5000
6.98ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
61M8938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
1,700 $
10+
1,190 $
25+
1,150 $
50+
1,110 $
100+
1,060 $
Total:1,70 $
Min : 1 / Mult : 1
Total:106,00 $
Min : 100 / Mult : 1
6.98ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
75V
2.01mm
1.25mm
-55°C
155°C
-
91AH8955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,230 $
25+
0,220 $
50+
0,209 $
100+
0,198 $
Total:2,30 $
Min : 10 / Mult : 10
6.98ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power, Precision
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK