619ohm Chip SMD Resistors:

193 produit(s) trouvé(s)
Trouvez une vaste gamme de 619ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Holsworthy - Te Connectivity, Vishay, Yageo & Nic Components.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
82AH8371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,139 $
25+
0,016 $
50+
0,014 $
100+
0,012 $
250+
0,012 $
Plus de tarifs
Min : 10 / Mult : 10
Min : 500 / Mult : 10
619ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
62W8836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,080 $
100+
0,070 $
1000+
0,064 $
5000+
0,063 $
10000+
0,055 $
Min : 10 / Mult : 10
Min : 500 / Mult : 10
619ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
82AH8546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,018 $
Min : 10 / Mult : 10
Min : 500 / Mult : 10
619ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
92K8003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,330 $
10+
0,536 $
25+
0,502 $
50+
0,469 $
100+
0,435 $
Min : 1 / Mult : 1
619ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
28W4490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,042 $
25+
0,037 $
50+
0,032 $
100+
0,027 $
250+
0,025 $
Plus de tarifs
Min : 10 / Mult : 10
Min : 500 / Mult : 10
619ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
28W3935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,028 $
25+
0,024 $
50+
0,021 $
100+
0,017 $
250+
0,016 $
Plus de tarifs
Min : 10 / Mult : 10
Min : 500 / Mult : 10
619ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
06X6117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,038 $
25+
0,037 $
50+
0,035 $
100+
0,034 $
250+
0,034 $
Plus de tarifs
Min : 10 / Mult : 10
Min : 500 / Mult : 10
619ohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
63W0919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,028 $
100+
0,017 $
1000+
0,016 $
Min : 10 / Mult : 10
Min : 500 / Mult : 10
619ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
91AH6373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,848 $
10+
0,636 $
25+
0,609 $
50+
0,583 $
100+
0,556 $
Min : 1 / Mult : 1
619ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
98Y6596

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
0,908 $
10+
0,795 $
25+
0,768 $
50+
0,736 $
100+
0,719 $
Min : 1 / Mult : 1
Min : 100 / Mult : 1
619ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
85AH0890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,021 $
25+
0,018 $
50+
0,014 $
100+
0,012 $
250+
0,012 $
Plus de tarifs
Min : 10 / Mult : 10
619ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
34AH2609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
1,380 $
10+
0,976 $
25+
0,889 $
50+
0,801 $
100+
0,729 $
Min : 1 / Mult : 1
Min : 100 / Mult : 1
619ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
34AH2028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
1,420 $
10+
0,914 $
25+
0,883 $
50+
0,851 $
100+
0,812 $
Min : 1 / Mult : 1
Min : 100 / Mult : 1
619ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
68AK4850

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,009 $
10000+
0,009 $
Min : 5000 / Mult : 5000
619ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK2709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,139 $
25+
0,013 $
50+
0,012 $
100+
0,009 $
Min : 1 / Mult : 1
Min : 10 / Mult : 1
619ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,139 $
25+
0,016 $
50+
0,014 $
100+
0,012 $
250+
0,012 $
Plus de tarifs
Min : 1 / Mult : 1
Min : 10 / Mult : 1
619ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
68AK7392

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,006 $
10000+
0,005 $
Min : 5000 / Mult : 5000
619ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,002 $
25+
0,002 $
100+
0,002 $
250+
0,002 $
500+
0,002 $
Plus de tarifs
Min : 1 / Mult : 1
Min : 10 / Mult : 1
619ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK7822

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,006 $
10000+
0,005 $
Min : 5000 / Mult : 5000
619ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
70AK9799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
2,100 $
10+
1,530 $
25+
1,350 $
50+
1,280 $
100+
1,230 $
Min : 1 / Mult : 1
Min : 100 / Mult : 1
619ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
13AM2647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,146 $
25+
0,116 $
50+
0,085 $
100+
0,077 $
250+
0,067 $
Plus de tarifs
Min : 10 / Mult : 10
619ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
53K0409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,007 $
25+
0,007 $
50+
0,007 $
100+
0,007 $
250+
0,007 $
Plus de tarifs
Min : 1 / Mult : 1
619ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
25AC7573

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,052 $
10000+
0,038 $
Min : 5000 / Mult : 5000
619ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
125°C
AEC-Q200
25AC7217

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,016 $
20000+
0,016 $
Min : 10000 / Mult : 10000
619ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
27AC2415

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,028 $
Min : 5000 / Mult : 5000
619ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
125°C
AEC-Q200
1-25 sur 193 articles
sur 8 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK