7.68ohm Chip SMD Resistors:

15 produit(s) trouvé(s)
Trouvez une vaste gamme de 7.68ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Vishay, Holsworthy - Te Connectivity & Neohm - Te Connectivity.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
91AH6609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,408 $
10+
0,348 $
25+
0,328 $
50+
0,308 $
100+
0,292 $
Min : 1 / Mult : 1
7.68ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
91AH8964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,252 $
10+
0,220 $
25+
0,212 $
50+
0,203 $
100+
0,194 $
Min : 1 / Mult : 1
7.68ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power, Precision
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
91AH6608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,216 $
Min : 10 / Mult : 10
7.68ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
28AJ9202

RoHS

Each (Supplied on Cut Tape)
5000+
0,096 $
Min : 10000 / Mult : 10000
Min : 10000 / Mult : 10000
7.68ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
37C0154
Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,188 $
Min : 5000 / Mult : 5000
7.68ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
29AJ0654

RoHS

Each (Supplied on Cut Tape)
2500+
0,161 $
Min : 5000 / Mult : 5000
Min : 5000 / Mult : 5000
7.68ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ6600

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+
0,078 $
20000+
0,066 $
30000+
0,055 $
Min : 10000 / Mult : 10000
7.68ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AJ3434

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,152 $
10000+
0,133 $
20000+
0,118 $
30000+
0,109 $
50000+
0,099 $
Min : 5000 / Mult : 5000
7.68ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ8374

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,132 $
10000+
0,109 $
20000+
0,093 $
30000+
0,088 $
50000+
0,076 $
Min : 5000 / Mult : 5000
7.68ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
13AC1082

RoHS

Each (Supplied on Cut Tape)
5000+
0,063 $
Min : 20000 / Mult : 10000
Min : 20000 / Mult : 10000
7.68ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
29AJ3519

RoHS

Each (Supplied on Cut Tape)
2500+
0,149 $
Min : 5000 / Mult : 5000
Min : 5000 / Mult : 5000
7.68ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ6395

RoHS

Each (Supplied on Cut Tape)
2500+
0,096 $
Min : 5000 / Mult : 5000
Min : 5000 / Mult : 5000
7.68ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
28AJ6396

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,089 $
10000+
0,078 $
20000+
0,066 $
30000+
0,055 $
Min : 5000 / Mult : 5000
7.68ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
56P3935

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,073 $
Min : 20000 / Mult : 5000
7.68ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/°C
75V
-
-
-55°C
125°C
-
91AH8963

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,214 $
25+
0,205 $
50+
0,195 $
100+
0,182 $
Min : 10 / Mult : 10
7.68ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power, Precision
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK