806ohm Chip SMD Resistors:

155 produit(s) trouvé(s)
Trouvez une vaste gamme de 806ohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, TT Electronics / Welwyn, TE Connectivity - Holsworthy, Yageo & Vishay.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
85Y5612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,120 $
100+
0,114 $
1000+
0,098 $
5000+
0,088 $
10000+
0,087 $
Plus de tarifs
806ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
63W0946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,031 $
100+
0,027 $
1000+
0,016 $
5000+
0,010 $
10000+
0,009 $
806ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
86T3426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,017 $
25+
0,014 $
50+
0,012 $
806ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
92K7775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,684 $
10+
0,504 $
25+
0,456 $
50+
0,408 $
100+
0,360 $
Plus de tarifs
806ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
-
85Y6627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,187 $
100+
0,121 $
1000+
0,069 $
806ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
85Y7066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,270 $
100+
0,157 $
1000+
0,127 $
806ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
43AC3848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,003 $
250+
0,002 $
500+
0,002 $
1000+
0,002 $
5000+
0,002 $
806ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
27AC8500

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,342 $
100+
0,206 $
1000+
0,142 $
806ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
74R3775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,081 $
100+
0,077 $
806ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
Thin Film
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
AEC-Q200
37AC0822

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,087 $
10000+
0,077 $
25000+
0,069 $
50000+
0,056 $
806ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
85Y9397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,048 $
100+
0,041 $
1000+
0,027 $
5000+
0,021 $
806ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
91AH6453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,822 $
10+
0,611 $
25+
0,601 $
50+
0,590 $
100+
0,580 $
806ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
29AH5607

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,035 $
806ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
99W9315

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
1000+
0,573 $
2000+
0,555 $
4000+
0,549 $
6000+
0,544 $
10000+
0,536 $
806ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
61M9522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,690 $
10+
1,180 $
25+
1,100 $
50+
1,010 $
100+
0,964 $
806ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
85AH0962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,023 $
25+
0,021 $
50+
0,020 $
100+
0,018 $
250+
0,017 $
Plus de tarifs
806ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
29AC3765

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,009 $
20000+
0,009 $
806ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
125°C
AEC-Q200
-
49AK3845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,141 $
25+
0,035 $
50+
0,031 $
100+
0,027 $
250+
0,025 $
Plus de tarifs
806ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
49AK2762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,209 $
25+
0,018 $
50+
0,016 $
100+
0,013 $
250+
0,012 $
Plus de tarifs
806ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
49AK1633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,139 $
25+
0,012 $
100+
0,009 $
250+
0,009 $
500+
0,007 $
Plus de tarifs
806ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
13AM2493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,141 $
25+
0,112 $
50+
0,082 $
100+
0,074 $
250+
0,066 $
Plus de tarifs
806ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
69AK3674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,018 $
25+
0,017 $
50+
0,014 $
100+
0,012 $
250+
0,012 $
Plus de tarifs
806ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
81AK4743

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,374 $
25+
0,344 $
50+
0,237 $
100+
0,198 $
250+
0,169 $
Plus de tarifs
806ohm
100mW
0603 [1608 Metric]
± 0.5%
Thin Film
-
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
68AK8212

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,014 $
10000+
0,013 $
806ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
13AN2502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,122 $
25+
0,085 $
50+
0,058 $
100+
0,045 $
250+
0,035 $
Plus de tarifs
806ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
1-25 sur 155 articles
sur 7 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK