953kohm Chip SMD Resistors:

87 produit(s) trouvé(s)
Trouvez une vaste gamme de 953kohm Chip SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Chip SMD Resistors, tels que 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, TT Electronics / Welwyn, Vishay, Yageo & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
27W4395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,028 $
25+
0,027 $
50+
0,024 $
100+
0,023 $
250+
0,018 $
Plus de tarifs
953kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
92K8023

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,726 $
10+
0,498 $
25+
0,463 $
50+
0,427 $
100+
0,392 $
Plus de tarifs
953kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
25AJ1779

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,080 $
10000+
0,070 $
25000+
0,062 $
50000+
0,049 $
953kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
07W5247

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,016 $
10000+
0,013 $
25000+
0,009 $
50000+
0,006 $
953kohm
62.5mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.6mm
0.85mm
-
-
-
28W4096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,039 $
25+
0,038 $
50+
0,035 $
100+
0,034 $
250+
0,027 $
Plus de tarifs
953kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
26W9241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,027 $
25+
0,025 $
50+
0,024 $
100+
0,023 $
250+
0,018 $
Plus de tarifs
953kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
92AH9115

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,341 $
100+
0,202 $
1000+
0,137 $
953kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
49AK1669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,139 $
25+
0,006 $
953kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,139 $
25+
0,009 $
50+
0,009 $
100+
0,007 $
953kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK7873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,018 $
25+
0,017 $
50+
0,016 $
100+
0,014 $
953kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
68AK7481

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,003 $
953kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
27AC2598

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,030 $
15000+
0,028 $
25000+
0,025 $
953kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
53W4698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,138 $
10+
0,031 $
100+
0,025 $
1000+
0,016 $
5000+
0,010 $
Plus de tarifs
953kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
53W4502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,137 $
10+
0,024 $
100+
0,020 $
1000+
0,013 $
953kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
08AH8010

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
Prix non disponible. Veuillez contacter le service clientèle.
953kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
68AH1500

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,084 $
953kohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
29AH4910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,479 $
100+
0,440 $
1000+
0,303 $
5000+
0,253 $
10000+
0,214 $
Plus de tarifs
953kohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
29AH4578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,285 $
100+
0,252 $
1000+
0,156 $
5000+
0,128 $
10000+
0,109 $
Plus de tarifs
953kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
92AH9590

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,548 $
100+
0,326 $
1000+
0,219 $
953kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
78AH0734

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+
0,155 $
953kohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 200ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
68AH1501

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,084 $
10000+
0,074 $
20000+
0,064 $
30000+
0,053 $
953kohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
25AJ2277

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,128 $
5000+
0,128 $
10000+
0,112 $
25000+
0,098 $
50000+
0,080 $
953kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
29AH4692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,198 $
100+
0,113 $
1000+
0,105 $
953kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
36C9799
Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,055 $
953kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
-
-
-55°C
125°C
-
42K4711

RoHS

Each (Supplied on Full Reel)
Bobine complète
20000+
0,028 $
30000+
0,025 $
953kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
1-25 sur 87 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK